AD7298 ADC with Temperature Sensor

Analog Devices AD7298 12-bit temperature-to-digital converter

Image of Analog Devices' AD7298 ADC with Temperature SensorADI's AD7298 is a 12-bit, high speed, low power, 8-channel, successive approximation ADC with an internal temperature sensor. The part operates from a single 3.3 V power supply and features throughput rates up to 1 MSPS. The device contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30 MHz.

The AD7298 offers a programmable sequencer, which enables the selection of a pre-programmable sequence of channels for conversion. The device has an on-chip 2.5 V reference that can be disabled to allow the use of an external reference.

The AD7298 includes a high accuracy band gap temperature sensor, which is monitored and digitized by the 12-bit ADC to give a resolution of 0.25°C. The device offers a 4-wire serial interface compatible with SPI and DSP interface standards.

The AD7298 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The part also offers flexible power/throughput rate management options. The part is offered in a 20-lead LFCSP package.

Features
  • 12 bit SAR ADC
    • 8 single-ended inputs
    • Channel sequencer functionality
    • Fast throughput of 1Msps
    • Analog input range 0 to 2.5 V
  • 12-bit temperature-to-digital converter
  • Temperature sensor accuracy of ±1°C
  • Temperature range: -40°C to +125°C
  • Power-down current : <10 μA
  • Internal 2.5 V reference
  • Internal Power on reset
  • High speed serial interface SPI
  • 20-lead LFCSP
  • Specified for VDD of 2.8 V to 3.6 V
  • Logic voltage VDRIVE = 1.65 V to 3.6 V

AD7298

BilledeManufacturer Part NumberBeskrivelseAntal inputInputtypeTilgængeligt antal Pris
IC ADC 12BIT SAR 20LFCSPAD7298BCPZIC ADC 12BIT SAR 20LFCSP8Enpolet210 - Immediate$81.92Vis detaljer

Related Product

BilledeManufacturer Part NumberBeskrivelseAntal inputInputtypeTilgængeligt antal Pris
IC ADC 12BIT SAR 20LFCSPAD7291BCPZIC ADC 12BIT SAR 20LFCSP8Enpolet1410 - Immediate$78.83Vis detaljer
BOARD EVAL FOR AD7291EVAL-AD7291SDZBOARD EVAL FOR AD729122,22kI2C2 - Immediate$556.26Vis detaljer
IC ADC 10BIT SAR 20LFCSPAD7298-1BCPZIC ADC 10BIT SAR 20LFCSP8Enpolet70 - Immediate$55.62Vis detaljer
IC ADC 10BIT SAR 20LFCSPAD7298-1BCPZ-RLIC ADC 10BIT SAR 20LFCSP8Enpolet0 - Immediate$31.88Vis detaljer
Published: 2012-09-17