Cable Assemblies

Amphenol SV Microwave offers the latest high-speed cable assemblies

Image of Amphenol SV Microwave Cable AssembliesAmphenol SV Microwave offers a complete line of high frequency cable assemblies utilizing 2.92 mm (SVK) / 2.4 mm and SMP / SMPM / SMPS connectors on Ø.047 and Ø.085 cable. SV’s cable assemblies feature low solder wicking and our high-flexibility allows for tight bends behind the cable ferrule.

Features and Benefits
  • High-speed cable assemblies
  • Standard and custom cable options available
  • Fits all standard interfaces including: SMA, 2.92 mm / 2.4 mm, and SMP, SMPM, and SMPS
  • DC: 50 GHz
  • Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
  • High flex-life ensures excellent performance after repeated usage
Applications
  • Short cable runs where space and weight are at a premium
  • Runs where high flexibility and low loss are required
  • Lab test cables and low loss rugged applications up to 50 GHz

Cable Assemblies

BilledeManufacturer Part Number1. stikforbindelse, monteringstypeMonteringsfunktion for 1. konnektor2. stikforbindelseTilgængeligt antal PrisVis detaljer
7032-63517032-6351Frithængende (In-Line)-SMPM-stik (hun)55 - Immediate$1,065.00Vis detaljer
7032-63527032-6352Frithængende (In-Line)-SMPM-stik (hun)50 - Immediate$1,203.18Vis detaljer
7032-63537032-6353Frithængende (In-Line)-SMPM-stik (hun)7 - Immediate$1,244.33Vis detaljer
7032-63547032-6354Frithængende (In-Line)-SMPM-stik (hun), højrevinklet76 - Immediate$1,060.76Vis detaljer
7032-63557032-6355Frithængende (In-Line)-SMPM-stik (hun), højrevinklet89 - Immediate$1,261.63Vis detaljer
Published: 2016-09-20