High Speed RF Cable Assembly and Connectors
High Speed RF Cable Assembly and Connector Guide
SV Microwave offers a complete line of high frequency cable assemblies utilizing 2.92mm (SVK)/2.4mm and SMP/SMPM/SMPS connectors on 0.047 and 0.085 cables. SV’s cable assemblies feature low solder wicking and our high flexibility allows for tight bends behind the cable ferrule. Our low loss is your gain!
Features & Benefits:
- High speed cable assemblies
- Standard and custom cable options available
- Fits all standard interfaces including:
SMA, 2.92 mm, 2.4 mm, SMP, SMPM & SMPS - Low solder wicking and high flexibility allows
for tight bends behind the cable ferrule - High flex-life ensures excellent performance
after repeated usage - DC – 50 GHz
Applications:
- Short cable runs where space and weight are at a premium
- Runs where high flexibility and low loss are required
- Lab test cables and low loss rugged applications up to 50 GHz
| Part Number | Type | Series | Sex | Series 2 | Sex 2 | Description / Title |
|---|---|---|---|---|---|---|
| 7012-0799 | Cable Assembly | SMP | Female | SMP | Female | SMP Female R/A to SMP Female R/A Cable Assembly for .085 Cable (OAL 6") |
| 7012-0800 | Cable Assembly | SMP | Female | SMP | Female | SMP Female R/A to SMP Female R/A Cable Assembly for .085 Cable (OAL 12") |
| 7012-0801 | Cable Assembly | SMP | Female | SMP | Female | SMP Female R/A to SMP Female R/A Cable Assembly for .085 Cable (OAL 24") |
| 7015-0615 | Cable Assembly | 2.92mm | Male | 2.92mm | Male | 2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 12") |
| 7015-0616 | Cable Assembly | 2.92mm | Male | 2.92mm | Male | 2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 24") |
| 7015-0617 | Cable Assembly | 2.92mm | Male | 2.92mm | Male | 2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 36") |
| View More | ||||||
| Cable Type | Impedance
(Ohms) |
Flexible /
Semi Rigid |
Max
Frequency (GHz) |
Min.
Bend Radius (Inches) |
OD
(Inches) |
Loss (dB/ft)
@ 18 GHz |
Product Links |
|---|---|---|---|---|---|---|---|
| 0.047 | 50 | Flex / Semi-Rigid | 108 | 0.10 | 0.056 | 1.80 | Cable Assemblies Connectors |
| 0.065 | 50 | Flex | 40 | 0.39 | 0.075 | 1.20 | Connectors |
| 0.085 | 50 | Flex / Semi-Rigid | 60 | .025 | 0.104 | 1.10 | Cable Assemblies Connectors |
| 0.141 | 50 | Flex / Semi-Rigid | 35 | 0.25 | 0.141 | 0.70 | Connectors |
| RG-174 | 50 | Flex | 1 | - | 0.110 | 0.45 @ 1 GHz | Connectors |
| RG-178 | 50 | Flex | 3 | - | 0.071 | 0.94 @ 3 GHz | Connectors |
| RG-214 | 50 | Flex | 11 | - | 0.425 | 0.60 @ 11 GHz | Connectors |
| RG-55 / RG-58 | 50 | Flex | 1 | - | 0.195 | 0.28 @ 1 GHz | Connectors |