Blindmate Cable Connectors

Amphenol SV Microwave offers a complete line of blindmate/push-on cable connectors

Image of Amphenol SV Microwave Blindmate Cable ConnectorsAmphenol SV Microwave offers a complete line of blindmate and push-on connectors for Ø.047 and Ø.085 cable. The connector offerings include BMA, BMZ, SMP, SMPM, SMPS, 2.92 mm, and 2.4 mm series with a frequency range up to 100 GHz.

Features and Benefits
  • Blindmate and push-on design for easy mating and unmating
  • High-frequency connectors for Ø.047 and Ø.085 cable types
  • Superior RF performance through overlapping dielectrics that increase the voltage path of the mated interface to air dielectric
Applications
  • Airborne radar
  • Military
  • Aerospace
  • High-speed and high-density
  • Test and instrumentation

Cable Connectors

BilledeManufacturer Part NumberBeskrivelseFrekvens - Maks.Tilgængeligt antal PrisVis detaljer
CONN SMPM JACK STR 50OHM SOLDER3221-40007CONN SMPM JACK STR 50OHM SOLDER40 GHz1000 - Immediate$210.36Vis detaljer
CONN SMP JACK R/A 50 OHM SOLDER1222-4011CONN SMP JACK R/A 50 OHM SOLDER26.5 GHz0 - Immediate$248.91Vis detaljer
CONN SMP JACK STR 50 OHM SOLDER1221-40049CONN SMP JACK STR 50 OHM SOLDER40 GHz156 - Immediate$494.96Vis detaljer

Coaxial Cable Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN PIN COAX RG-405 GOLD SOLDERSF3211-6004CONN PIN COAX RG-405 GOLD SOLDER35 - Immediate$393.27Vis detaljer
CONN PIN COAX 0.085" GOLD SOLDERSF9411-6000CONN PIN COAX 0.085" GOLD SOLDER62 - Immediate$966.28Vis detaljer
CONN SCKT COAX RG-405 GOLD SLDR3221-4002CONN SCKT COAX RG-405 GOLD SLDR16 - Immediate$392.89Vis detaljer
CONN PIN COAX 0.085" GOLD SOLDER3221-40022CONN PIN COAX 0.085" GOLD SOLDER0 - Immediate$816.91Vis detaljer
CONN SCKT COAX CABLE 0.047" GOLD3221-40019CONN SCKT COAX CABLE 0.047" GOLD50 - Immediate$816.91Vis detaljer
CONN SCKT COAX 0.085" GOLD SLDRSF9821-6000CONN SCKT COAX 0.085" GOLD SLDR6 - Immediate$996.58Vis detaljer
CONN PIN COAX 0.085" GOLD SOLDERSF9811-6000CONN PIN COAX 0.085" GOLD SOLDER6 - Immediate$1,377.81Vis detaljer
Published: 2016-07-08