High-Frequency Coaxial D38999 Contacts
Amphenol SV Microwave contacts allow applications to use the D38999 connectors and the microwave transmission lines
Amphenol SV Microwave offers one of the broadest ranges of high-frequency 38999 contacts, with frequencies up to 65 GHz. This has been achieved by modifying the interfaces to high-frequency standard interfaces, like BMA, BMZ, SMPM, and SMPS, along with other non-standard interfaces. With sizes 8, 12, 16, and 20 available, these strides have helped SV cater to growing demand in the RF industry for higher frequencies in fields such as satellite communication and electromagnetic warfare.
Features
- High-speed RF cable assemblies
- Standard and custom cable options available
- Blind mate advantage and maintenance of an accurate phase length when mated
- Uses standard interfaces based on MIL-STD-348, and can be installed in any MIL-DTL-38999 size 8, 12, 16, or 20 inserts
- Unique float mount technology allows for consistent microwave performance while maintaining tight mechanical tolerance
- High flex-life ensures excellent performance after repeated usage
- Push-on design for easy mating
- High-density application supports multiple RF connections at once
- Compatible with Series I, II, III, and IV housings as well as 2M Series 80 housings
- SOSA™ aligned high frequency RF contacts for D38999
- Industry-trusted, standardized interfaces per MIL-STD-348
- Size 8 contacts fit larger cable, when loss matters most
- Size 12 contacts rated to higher frequency, when frequency and density matter
- Size 8 BMB: 22 GHz; size 12 SMPM: 65 GHz
- Superior electrical performance and high-frequency capability
- Shipboard and airborne systems
- Military and aerospace
- Phased array radars
- High-density multiport requirements
- Severe/harsh environments
- Embedded systems
BMA
| Billede | Manufacturer Part Number | Beskrivelse | Kabelgruppe | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SF9421-6000 | CONN PIN CONTACT BMA GOLD | RG-405 (,085" fleksibel) | 190 - Immediate | $266.91 | Vis detaljer |
![]() | ![]() | SF9421-6001 | CONN PIN CONTACT BMA GOLD | RG-402 (,141" fleksibel) | 125 - Immediate | $472.71 | Vis detaljer |
![]() | ![]() | SF9411-6000 | CONN PIN COAX 0.085" GOLD SOLDER | Koaksial | 62 - Immediate | $966.28 | Vis detaljer |
![]() | ![]() | SF9411-6001 | CONN SOCKET CONTACT BMA GOLD | RG-402 (,141" fleksibel) | 94 - Immediate | $985.17 | Vis detaljer |
BMB
| Billede | Manufacturer Part Number | Beskrivelse | Kontakttype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 4941-60001 | BMB PIN D38999 CONTACT (SIZE 8) | PIN | 48 - Immediate | $686.62 | Vis detaljer |
![]() | ![]() | 4941-60002 | BMB PIN D38999 CONTACT (SIZE 8) | PIN | 0 - Immediate | $686.62 | Vis detaljer |
![]() | ![]() | 4951-60005 | BMB SOCKET D38999 CONTACT (SIZE | Fatning | 48 - Immediate | $686.62 | Vis detaljer |
![]() | ![]() | 4951-60006 | BMB SOCKET D38999 CONTACT (SIZE | Fatning | 0 - Immediate | $686.62 | Vis detaljer |
BMZ Interface
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF9821-6000 | CONN SCKT COAX 0.085" GOLD SLDR | 0 - Immediate | $996.58 | Vis detaljer |
![]() | ![]() | SF9811-6000 | CONN PIN COAX 0.085" GOLD SOLDER | 0 - Immediate | $1,377.81 | Vis detaljer |
![]() | ![]() | SF9321-60007 | CONN SCKT COAX RG-179 GOLD SLDR | 0 - Immediate | $622.02 | Vis detaljer |
![]() | ![]() | SF9811-60003 | CONN PIN COAX LMR240-75 GOLD SLD | 0 - Immediate | $1,092.26 | Vis detaljer |
![]() | ![]() | SF9811-60005 | CONN PIN COAX RG-179 GOLD SOLDER | 0 - Immediate | $1,114.26 | Vis detaljer |
![]() | ![]() | SF9811-6001 | CONN PIN COAX 0.141" GOLD SOLDER | 0 - Immediate | $684.35 | Vis detaljer |
![]() | ![]() | SF9811-6002 | CONN PIN COAX RG142/400 GOLD SLD | 0 - Immediate | $735.91 | Vis detaljer |
![]() | ![]() | SF9821-60003 | CONN SCK COAX LMR240-75 GOLD SLD | 12 - Immediate | $970.78 | Vis detaljer |
![]() | ![]() | SF9821-6001 | CONN SCKT COAX 0.141" GOLD SLDR | 0 - Immediate | $437.14 | Vis detaljer |
![]() | ![]() | SF9821-6002 | CONN SCK COAX RG142/400 GOLD SLD | 32 - Immediate | $699.94 | Vis detaljer |
![]() | ![]() | SF9911-6000 | CONN PIN COAX 0.085" GOLD SOLDER | 0 - Immediate | $1,357.90 | Vis detaljer |
![]() | ![]() | SF9921-6000 | CONN SCKT COAX 0.085" GOLD SLDR | 0 - Immediate | $735.91 | Vis detaljer |
NSME
| Billede | Manufacturer Part Number | Beskrivelse | Kabelgruppe | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 8001-4102 | CONN PIN CONTACT GOLD | RG-405 (,085" fleksibel) | 0 - Immediate | $260.30 | Vis detaljer |
![]() | ![]() | 8001-4107 | CONN PIN CONTACT GOLD | RG-405 (,085" fleksibel) | 12 - Immediate | $438.60 | Vis detaljer |
![]() | ![]() | 8001-4101 | CONN PIN CONTACT GOLD | RG-402 (,141" fleksibel) | 0 - Immediate | $490.34 | Vis detaljer |
![]() | ![]() | 8001-4104 | CONN SOCKET CONTACT GOLD | RG-405 (,085" fleksibel) | 0 - Immediate | $274.52 | Vis detaljer |
![]() | ![]() | 8001-4108 | CONN SOCKET CONTACT GOLD | RG-405 (,085" fleksibel) | 0 - Immediate | $369.62 | Vis detaljer |
![]() | ![]() | 8001-4103 | CONN SOCKET CONTACT GOLD | RG-402 (,141" fleksibel) | 0 - Immediate | $717.52 | Vis detaljer |
SMPM Interface
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF3211-6004 | CONN PIN COAX RG-405 GOLD SOLDER | 202 - Immediate | $393.27 | Vis detaljer |
![]() | ![]() | 3221-4002 | CONN SCKT COAX RG-405 GOLD SLDR | 17 - Immediate | $392.89 | Vis detaljer |
SMPS Interface
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF9911-60001 | CONN SOCKET CONTACT SMPS GOLD | 0 - Immediate | $892.16 | Vis detaljer |
![]() | ![]() | 9921-40001 | CONN PIN CONTACT SMPS GOLD | 19 - Immediate | $487.42 | Vis detaljer |
SV20
| Billede | Manufacturer Part Number | Beskrivelse | Kontakttype | Kontaktstørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2041-40001 | SV20 PIN D38999 CONTACT (SIZE 20 | PIN | 20 | 23 - Immediate | $778.43 | Vis detaljer |
![]() | ![]() | 2041-40002 | SV20 PIN MICRO38999 CONTACT (SIZ | PIN | 20HD | 0 - Immediate | $1,211.26 | Vis detaljer |
![]() | ![]() | 2051-60001 | SV20 SOCKET D38999 CONTACT (SIZE | Fatning | 20 | 25 - Immediate | $1,117.55 | Vis detaljer |
![]() | ![]() | 2051-60002 | SV20 SOCKET MICRO38999 CONTACT ( | Fatning | 20HD | 11 - Immediate | $1,211.26 | Vis detaljer |