XAVAC® Series Hermetically Sealed Connectors

Amphenol Positronic’s XAVAC connectors can withstand extreme temperature variations and resist damaging vibration

Image of Amphenol Positronic XAVAC® Series Hermetically Sealed ConnectorsAmphenol Positronic’s XAVAC series hermetically sealed connectors with D-subminiature feedthrough are ideal for space or industrial vacuum applications. They utilize precision machined contacts for strength and durability. They withstand extreme temperature variations, from approximately -40°C to +85°C, and resist damaging vibration. These connectors have a superior helium leak rate. The materials and finishes, as well as the technical characteristics of the XAVAC series connectors, meet or exceed the performance requirements of MIL-DTL-24308 and NASA Goddard S-311 and SPACE-D32 specifications. Mixed density is available.

Features
  • Fixed contacts: Size 8, size 20, and size 22
  • DAP or polyester insulator, brass or stainless-steel shell
  • Gold flash contact plating
  • Contact current rating: 10 A to 40 A
  • Flammability rating: UL 94V-3
Applications
  • Aerospace (satellites, power conditioning units, vacuum plates)
  • X-ray testing (non-medical, electrical components examinations)
  • Scientific instruments (electron microscopes)

XAVAC® Series Hermetically Sealed Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HERMETIC D-SUBXAVAC50M/SI.0/AAHERMETIC D-SUB2 - Immediate$4,324.11Vis detaljer
HERMETIC D-SUBXAVAC15M/SI.0/AAHERMETIC D-SUB14 - Immediate$2,313.77Vis detaljer
HERMETIC D-SUBXAVAC25M/SI.0/AAHERMETIC D-SUB35 - Immediate$2,421.67Vis detaljer
HERMETIC D-SUBXAVAC15M/SI.1/AAHERMETIC D-SUB16 - Immediate$2,319.49Vis detaljer
HERMETIC D-SUBXAVAC15M/SG.0/AAHERMETIC D-SUB0 - Immediate$3,310.36Vis detaljer
HERMETIC D-SUBXAVAC78M/SG.1/AAHERMETIC D-SUB5 - Immediate$6,892.96Vis detaljer
HERMETIC D-SUBXAVAC9M/SI.0/AAHERMETIC D-SUB47 - Immediate$1,755.00Vis detaljer
HERMETIC D-SUBXAVAC78M/SI.1/AAHERMETIC D-SUB0 - Immediate$5,519.58Vis detaljer
Updated: 2025-07-23
Published: 2023-12-13