D-Sub Adapter/Saver Connectors for Flexible System Integration

Amphenol Positronic adapter/saver connectors are engineered with precision-machined contacts and robust housings to ensure long-lasting durability

Image of Amphenol Positronic D-Sub Adapter/Saver ConnectorsAmphenol Positronic D-sub connector adapters and savers offer a reliable way to extend the service life of hard-to-replace connectors. Available in both standard and high-density formats, they deliver excellent performance levels from industrial applications to spaceflight environments. These solutions can also adapt or gender-change D-sub connectors. Engineered with precision-machined contacts and robust housings, they ensure long-lasting durability and dependable performance in the most demanding conditions.

Features
  • Designed to extend the life or gender-change D-sub connectors
  • Available in standard density (AD, HAD, SAD) and high-density (DAD, SADD)
  • Constructed with precision-machined copper alloy contacts and rugged metal shells for mechanical strength and durability
  • Utilizes PosiBand® closed-entry female contacts
  • Spaceflight-qualified versions (SAD, SADD) available
  • Rated for up to 1,000 mating cycles and engineered for dependable performance in harsh industrial and aerospace environments
Applications
  • Spaceflight
  • Mil/Aero
  • Test equipment and instrumentation
  • Industrial control systems

D-Sub Adapter/Saver Connectors

BilledeManufacturer Part NumberBeskrivelseKonvertering til (adapterafslutning)Konvertering fra (adapterafslutning)Tilgængeligt antal PrisVis detaljer
HERMETIC D-SUBXAVAC9M/SI.0/AAHERMETIC D-SUBD-Sub, 9-ben hanD-Sub, 9-ben hun0 - Immediate$1,929.00Vis detaljer
HERMETIC D-SUBXAVAC15M/SI.0/AAHERMETIC D-SUBD-Sub, 15-ben hanD-Sub, 15-ben hun14 - Immediate$2,313.77Vis detaljer
D-SUB CONNECTOR SAVERSAD15S0GM0GD-SUB CONNECTOR SAVERD-Sub, 15-ben hanD-Sub, 15-ben hun0 - Immediate$1,670.90Vis detaljer
HERMETIC D-SUBXAVAC50M/SI.0/AAHERMETIC D-SUBD-Sub, 50-ben hanD-Sub, 50-ben hun1 - Immediate$4,324.11Vis detaljer
HERMETIC D-SUBXAVAC15M/SI.1/AAHERMETIC D-SUBD-Sub, 15 HD, HanD-Sub, 15 HD, Hun16 - Immediate$2,319.49Vis detaljer
D-SUB CONNECTOR SAVERSADD15S0GM0GD-SUB CONNECTOR SAVERD-Sub, 15 HD, HanD-Sub, 15 HD, Hun3 - Immediate$2,043.78Vis detaljer
D-SUB CONNECTOR SAVERSAD37S0GM0GD-SUB CONNECTOR SAVERD-Sub, 37-ben hanD-Sub, 37-ben hun6 - Immediate$2,807.98Vis detaljer
D-SUB CONNECTOR SAVERSADD44S0GM0GD-SUB CONNECTOR SAVERD-Sub, 44 HD, HanD-Sub, 50-ben hun10 - Immediate$3,443.27Vis detaljer
HERMETIC D-SUBXAVAC78M/SI.1/AAHERMETIC D-SUBD-Sub, 78 HD, HanD-Sub, 78 HD, Hun0 - Immediate$5,519.58Vis detaljer
HERMETIC D-SUBXAVAC78M/SG.1/AAHERMETIC D-SUBD-Sub, 78 HD, HanD-Sub, 78 HD, Hun5 - Immediate$6,892.96Vis detaljer
HERMETIC D-SUBXAVAC25M/SI.0/AAHERMETIC D-SUBD-Sub, 25-ben hanD-Sub, 25-ben hun35 - Immediate$2,421.67Vis detaljer
D-SUB CONNECTOR SAVERSAD25S0GM0GD-SUB CONNECTOR SAVERD-Sub, 25-ben hanD-Sub, 25-ben hun0 - Immediate$2,166.72Vis detaljer
Published: 2026-01-05