PT-10 10 mm Carbon Control Potentiometer

Amphenol Piher's potentiometer offers control where frequent adjustment is required

Image of Amphenol Piher PT-10 10 mm Carbon Control PotentiometerAmphenol Piher's PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for the employment of different engagement mechanisms, such as a customized shaft, motor control, or HMI (human-machine interface) adjustment.

Additional features and optional extras include built-in switches, stop positions (detents), long-life versions, non-flammable plastic materials, low torque, improved linearity and hysteresis, crimped terminals, multiple wiper positions, multi-gang, cermet substrate, and rotor and shaft color and selections.

Custom product design packaging can be provided to meet any form, fit, and function, including the choice of wire harness and interface connector.

Features
  • Wiper positioned at initial, 50%, or fully clockwise
  • Available in magazines for automatic insertion
  • Long-life model for low-cost control potentiometer applications
  • Self-extinguishable plastic UL94V-0
  • Mechanical detents
  • Low torque version
  • Upon request:
    • Cut track option (open circuit)
    • Special tapers
    • Special switch option
    • 3% linearity and 100K cycles mechanical life
Applications
  • HMI
  • Home automation
  • Automotive controls
  • Audio controls
  • Motor speed controls
  • Power supplies
  • Home appliances and white goods
  • Relay timer adjustments
  • Light dimmers
  • Power tools
  • Medical equipment panel controls

PT-10 Carbon Control Potentiometer

BilledeManufacturer Part NumberBeskrivelseToleranceMonteringstypeTilgængeligt antal PrisVis detaljer
TRIMMER 47K OHM 0.15W PC PIN TOPPT10MV10-473A2020TRIMMER 47K OHM 0.15W PC PIN TOP±20%Hulmontering5540 - Immediate$4.50Vis detaljer
TRIMMER 10K OHM 0.15W PC PIN TOPPT10MV10-103A2020-E-STRIMMER 10K OHM 0.15W PC PIN TOP±20%Hulmontering18166 - Immediate$3.73Vis detaljer
TRIMMER 220KOHM 0.15W PC PIN TOPPT10MV11-224A2020-E-STRIMMER 220KOHM 0.15W PC PIN TOP±20%Hulmontering1454 - Immediate$2.64Vis detaljer
TRIMMER 100KOHM 0.15W PC PIN TOPPT10LV10-104A2020-I-PM-STRIMMER 100KOHM 0.15W PC PIN TOP±20%Hulmontering7434 - Immediate$2.83Vis detaljer
TRIMMER 10KOHM 0.15W PC PIN SIDEPT10MH01-103A2020-I-PM-STRIMMER 10KOHM 0.15W PC PIN SIDE±20%Hulmontering1993 - Immediate$3.09Vis detaljer
TRIMMER 100K OHM 0.15W PC PINPT10MH01-104A2020-I-PM-STRIMMER 100K OHM 0.15W PC PIN±20%Hulmontering1679 - Immediate$2.83Vis detaljer
TRIMMER 1M OHM 0.15W PC PIN SIDEPT10MH02-105A2020-I-PM-STRIMMER 1M OHM 0.15W PC PIN SIDE±20%Hulmontering6357 - Immediate$2.83Vis detaljer
TRIMMER 10K OHM 0.15W PC PIN TOPPT10MV10-103A2020-I-PM-STRIMMER 10K OHM 0.15W PC PIN TOP±20%Hulmontering14114 - Immediate$3.47Vis detaljer
TRIMMER 47KOHM 0.15W PC PIN SIDEPT10MH02-473A2020-I-PM-STRIMMER 47KOHM 0.15W PC PIN SIDE±20%Hulmontering4636 - Immediate$2.70Vis detaljer
TRIMMER 1M OHM 0.15W PC PIN SIDEPT10MH01-105A1010-PM-STRIMMER 1M OHM 0.15W PC PIN SIDE±10%Hulmontering2159 - Immediate$4.50Vis detaljer
TRIMMER 500KOHM 0.15W PC PIN TOPPT10MV10-504A1010-STRIMMER 500KOHM 0.15W PC PIN TOP±10%Hulmontering1933 - Immediate$2.89Vis detaljer
TRIMMER 10K OHM 0.15W PC PIN TOPPT10LV05-103A2020-PF-STRIMMER 10K OHM 0.15W PC PIN TOP±20%Hulmontering6214 - Immediate$4.24Vis detaljer
TRIMMER 50KOHM 0.15W PC PIN SIDEPT10MH02-503A1010-PM-STRIMMER 50KOHM 0.15W PC PIN SIDE±10%Hulmontering6855 - Immediate$2.89Vis detaljer
TRIMMER 50KOHM 0.15W PC PIN SIDEPT10MH10-503A1010-PM-STRIMMER 50KOHM 0.15W PC PIN SIDE±10%Hulmontering6303 - Immediate$4.63Vis detaljer
TRIMMER 100 OHM 0.15W PC PIN TOPPT10LV10-101A2020-PM-STRIMMER 100 OHM 0.15W PC PIN TOP±20%Hulmontering2782 - Immediate$3.34Vis detaljer
TRIMMER 1K OHM 0.15W PC PIN TOPPT10LV10-102A2020-PM-STRIMMER 1K OHM 0.15W PC PIN TOP±20%Hulmontering5768 - Immediate$4.31Vis detaljer
TRIMMER 10K OHM 0.15W PC PIN TOPPT10LV10-103A2020-PM-STRIMMER 10K OHM 0.15W PC PIN TOP±20%Hulmontering8832 - Immediate$4.31Vis detaljer
TRIMMER 100KOHM 0.15W PC PIN TOPPT10LV10-104A2020-PM-STRIMMER 100KOHM 0.15W PC PIN TOP±20%Hulmontering13669 - Immediate$3.34Vis detaljer
TRIMMER 2.2KOHM 0.15W PC PIN TOPPT10LV10-222A2020-PM-STRIMMER 2.2KOHM 0.15W PC PIN TOP±20%Hulmontering5186 - Immediate$4.31Vis detaljer
TRIMMER 22K OHM 0.15W PC PIN TOPPT10LV10-223A2020-PM-STRIMMER 22K OHM 0.15W PC PIN TOP±20%Hulmontering3444 - Immediate$2.96Vis detaljer
Published: 2021-02-05