Protective Vent Series

Amphenol LTW vent screws effectively protect outdoor devices in harsh environments

Image of Amphenol Protective Vent Series Amphenol LTW protective vents provide a solution that reliably guarantees complete enclosure in industrial environments. The vent series can withstand extreme changes in pressure while retaining its integrity. Their smooth and flat surface is designed to keep liquids, oils, and moisture away, ensuring its waterproofing feature (IP68, IP69K). Amphenol LTW offers a variety of options in plastic, metal, and stainless steel in M12 and M6 sizes with numerous performances and characteristics to meet any requirements.

Vent Datasheet

Product Overview

Features
  • Hydrophobic membrane type (water resistant) and oleophobic membrane type (water and oil resistant)
  • Up to IP69K protection class
  • Air permeability up to 3,000 ml/min at 7 kPa
  • Flammability rating: UL 94V-0
  • Withstands salt spray up to 1,000 h
  • Temperature range: -40°C to +125°C
  • Metal, stainless steel, or plastic
  • Screw thread and snap-in mating style
Applications
  • LED lighting
  • Industrial automation
  • Automotive diagnostics
  • Hybrid electric vehicles
  • Broadband wireless access
  • Marine
  • Renewable energy
  • Remote video response center
  • Battery management system

Protective Vent Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BREATHABLE VENTVENT-PS1NGY-N8001BREATHABLE VENT4053 - Immediate$14.79Vis detaljer
BREATHABLE VENTVENT-PS1NBK-N8001BREATHABLE VENT9904 - Immediate$14.79Vis detaljer
BREATHABLE VENT WITH NUTVENT-PS1YBK-N8001BREATHABLE VENT WITH NUT1304 - Immediate$17.23Vis detaljer
BREATHABLE VENT WITH NUTVENT-PS1YGY-N8001BREATHABLE VENT WITH NUT3792 - Immediate$17.23Vis detaljer
BREATHABLE VENTVENT-PS1NBK-O8002BREATHABLE VENT1010 - Immediate$21.54Vis detaljer
BREATHABLE VENTVENT-PS1YBK-O8001BREATHABLE VENT4523 - Immediate$22.25Vis detaljer
SNAP,BK,1000,OLEOPHOBICVENT-PQ1NBK-O8002SNAP,BK,1000,OLEOPHOBIC2202 - Immediate$21.54Vis detaljer
BREATHABLE VENT M12*1.5,METALVENT-BJ005BREATHABLE VENT M12*1.5,METAL596 - Immediate$26.23Vis detaljer
M20X1.5 VENT METAL PIERCING TYPEVENT-MS4NME-O8001M20X1.5 VENT METAL PIERCING TYPE120 - Immediate$89.31Vis detaljer
VENT BREATHABLE SNAP INVENT-PQ1NBK-N8001VENT BREATHABLE SNAP IN1218 - Immediate$14.79Vis detaljer
BREATHABLE VENTVENT-PS1NBK-O8001BREATHABLE VENT2612 - Immediate$19.87Vis detaljer
BREATHABLE VENTVENT-PS1YGY-O8001BREATHABLE VENT793 - Immediate$27.07Vis detaljer
PROTECTIVE VENT, SNAP-IN, PLASTIVENT-PQ1NBK-O8001PROTECTIVE VENT, SNAP-IN, PLASTI3 - Immediate$21.03Vis detaljer
M6 VENT PLASTIC >300ML/MIN, GYVENT-PS2NGY-O8001M6 VENT PLASTIC >300ML/MIN, GY804 - Immediate$20.45Vis detaljer
BREATHABLE VENT M12 1.5,METAL,17VENT-MS1NME-O8001BREATHABLE VENT M12 1.5,METAL,17552 - Immediate$29.64Vis detaljer
M12 VENT PLASTIC SCREW 1000ML/MIVENT-PS1NCR-N8001M12 VENT PLASTIC SCREW 1000ML/MI35 - Immediate$20.45Vis detaljer
BREATHABLE VENTVENT-PS1NGY-O8002BREATHABLE VENT114 - Immediate$23.79Vis detaljer
SNAP,GY,1000,OLEOPHOBICVENT-PQ1NGY-O8002SNAP,GY,1000,OLEOPHOBIC33 - Immediate$29.77Vis detaljer
PROTECTIVE VENT, M12X1.5, PLASTIVENT-PS1NBK-N8002PROTECTIVE VENT, M12X1.5, PLASTI688 - Immediate$27.58Vis detaljer
VENT RECTANGULAR PIERCING TYPE,VENT-PR1NBK-O8001VENT RECTANGULAR PIERCING TYPE,24 - Immediate$116.38Vis detaljer
Updated: 2025-05-01
Published: 2018-02-23