Over-Pressure Relief Vent

Amphenol’s vent connectors are available in metal or plastic and are presented in spring-loaded, rectangular, or piercing types

Image of Amphenol's Over-Pressure Relief VentAmphenol LTW's over-pressure relief vent comes in metallic and plastic shells that equalize the pressure inside and outside the sealed enclosure, preventing the shortening of the device's service life and potential damage to internal components, degradation of performance, or sudden heat/pressure rise of a battery module that leads to an explosion.

With waterproof IP68/IP69K ingress protection and hydrophobic/oleophobic membranes, it keeps liquids, oils, and moisture out and reduces condensation in the sealed enclosure.

Product Overview

Features
  • Spring-loaded, rectangular, or piercing type
  • Plastic and metal
  • Automotive vents
  • Waterproof IP68/IP69K ingress protection
  • Hydrophobic/oleophobic membranes
Applications
  • Industrial automation
  • Heavy equipment
  • Railway mass transit
  • Hybrid electric vehicles
  • Broadband wireless access
  • Transportation
  • Remote video response center
  • Marine electronics
  • Battery management systems
  • Autonomous vehicles/automotive diagnostics

Over-Pressure Relief Vent

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
M20X1.5 VENT METAL PIERCING TYPEVENT-MS4NME-O8001M20X1.5 VENT METAL PIERCING TYPE120 - Immediate$89.31Vis detaljer
VENT RECTANGULAR PIERCING TYPE,VENT-PR1NBK-O8001VENT RECTANGULAR PIERCING TYPE,24 - Immediate$116.38Vis detaljer
M40X1.5 VENT METAL PIERCING TYPEVENT-MS5NBK-O8001M40X1.5 VENT METAL PIERCING TYPE69 - Immediate$167.50Vis detaljer
M40X1.5 VENT METAL PIERCING TYPEVENT-MS5NME-O8001M40X1.5 VENT METAL PIERCING TYPE2 - Immediate$182.68Vis detaljer
M20X1.5 VENT METAL PIERCING TYPEVENT-MS4NME-O8002M20X1.5 VENT METAL PIERCING TYPE60 - Immediate$195.47Vis detaljer
M40X1.5 VENT METAL SPRING LOADEDVENT-MS5NME-O8002M40X1.5 VENT METAL SPRING LOADED11 - Immediate$241.45Vis detaljer
Published: 2023-04-05