AMI-21 EMI Power Filter

Altran's filters feature high saturation resistance and excellent thermal behavior

Image of Altran's AMI-21 EMI Power FilterAltran's AMI-21 single-stage filters are designed for easy and fast chassis mounting with ratings from 1 A up to 30 A. The AMI-21 filters are also available as B versions with no Y-capacitors for medical applications as well as A versions with low capacitance for safety-critical applications with requirements for low leakage currents. All filters provide a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior. The AMI-21 filters can be used to cover a broad range of functions and offer a good size/amperage ratio. The filters feature an operating ambient temperature range (at rated current Ir:) of 10°C to +40°C. In an ambient temperature (Ta) higher than +40°C the maximum operating current (Io) is calculated as follows: Io = Ir sqrt [(85-Ta)/45].

Electrical Schematic
Image of Altran's Electrical Schematic 
Specifications
  • Rated voltage (max): 250 VAC
  • Operating frequency: 50 Hz / 60 Hz
  • Operating current: 1 A to 20 A
  • Hi-pot rating (one minute):
    • Line-to-ground: 2250 VDC
    • Line-to-line: 1450 VDC

AMI-21 EMI Power Filter

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LINE FILTER 250VAC 10A CHASS MNTAMI-21-10-1LINE FILTER 250VAC 10A CHASS MNT72 - Immediate$85.27Vis detaljer
LINE FILTER 250VAC 1A CHASS MNTAMI-21-1-1LINE FILTER 250VAC 1A CHASS MNT123 - Immediate$79.69Vis detaljer
LINE FILTER 250VAC 3A CHASS MNTAMI-21-3-1LINE FILTER 250VAC 3A CHASS MNT34 - Immediate$39.82Vis detaljer
LINE FILTER 250VAC 6A CHASS MNTAMI-21-6-1LINE FILTER 250VAC 6A CHASS MNT83 - Immediate$83.81Vis detaljer
LINE FILTER 250VAC 10A CHASS MNTAMI-21B-10-1LINE FILTER 250VAC 10A CHASS MNT84 - Immediate$84.89Vis detaljer
LINE FILTER 250VAC 1A CHASS MNTAMI-21B-1-1LINE FILTER 250VAC 1A CHASS MNT52 - Immediate$79.31Vis detaljer
LINE FILTER 250VAC 3A CHASS MNTAMI-21B-3-1LINE FILTER 250VAC 3A CHASS MNT109 - Immediate$82.10Vis detaljer
LINE FILTER 250VAC 6A CHASS MNTAMI-21B-6-1LINE FILTER 250VAC 6A CHASS MNT117 - Immediate$83.43Vis detaljer
LINE FILTER 250VAC 12A CHASS MNTAMI-21-12-1LINE FILTER 250VAC 12A CHASS MNT104 - Immediate$86.60Vis detaljer
LINE FILTER 250VAC 20A CHASS MNTAMI-21-20-1LINE FILTER 250VAC 20A CHASS MNT71 - Immediate$134.47Vis detaljer
LINE FILTER 250VAC 20A CHASS MNTAMI-21-20-6LINE FILTER 250VAC 20A CHASS MNT31 - Immediate$164.02Vis detaljer
LINE FILTER 250VAC 20A CHASS MNTAMI-21B-20-1LINE FILTER 250VAC 20A CHASS MNT88 - Immediate$133.90Vis detaljer
LINE FILTER 250VAC 10A CHASS MNTAMI-21A-10-1LINE FILTER 250VAC 10A CHASS MNT102 - Immediate$93.52Vis detaljer
LINE FILTER 250VAC 3A CHASS MNTAMI-21A-3-1LINE FILTER 250VAC 3A CHASS MNT125 - Immediate$86.16Vis detaljer
LINE FILTER 250VAC 6A CHASS MNTAMI-21A-6-1LINE FILTER 250VAC 6A CHASS MNT91 - Immediate$91.99Vis detaljer
LINE FILTER 250VAC 10A CHASS MNTAMI-21-10-3LINE FILTER 250VAC 10A CHASS MNT118 - Immediate$96.62Vis detaljer
LINE FILTER 250VAC 1A CHASS MNTAMI-21-1-3LINE FILTER 250VAC 1A CHASS MNT132 - Immediate$94.78Vis detaljer
LINE FILTER 250VAC 3A CHASS MNTAMI-21-3-3LINE FILTER 250VAC 3A CHASS MNT127 - Immediate$98.08Vis detaljer
LINE FILTER 250VAC 6A CHASS MNTAMI-21-6-3LINE FILTER 250VAC 6A CHASS MNT123 - Immediate$95.04Vis detaljer
LINE FILTER 250VAC 3A CHASS MNTAMI-21B-3-3LINE FILTER 250VAC 3A CHASS MNT121 - Immediate$93.01Vis detaljer
Published: 2019-06-18