AS4CxM16D1 High-Speed CMOS DDR1 SDRAMs
Alliance Memory offers high-speed CMOS DDR1 SDRAMs for products needing high memory bandwith
Alliance Memory's AS4C4M16D1, AS4C8M16D1, AS4C16M16D1, AS4C32M16D1 and AS4C64M16D1 high-speed CMOS double data rate synchronous DRAMs (DDR1 SDRAM) feature densities of 64 MB, 128 MB, 256 MB, 512 MB, and 1Gb respectively, in the 66-pin TSOP II package. Ideal for a range of products requiring high memory bandwidth, and particularly suited to high-performance PC applications, the devices provide reliable drop-in, pin-for-pin compatible replacements for a number of similar solutions.
Features
- Internally configured as four banks of 1M (AS4C4M16D1), 2M (AS4C8M16D1), 4M (AS4C16M16D1), 8M (AS4C32M16D1) or 16M (AS4C64M16D1) x 16 bits with a synchronous interface
- Programmable read or write burst lengths of 2, 4, or 8
- Auto pre-charge function provides a self-timed row pre-charge initiated at the end of the burst sequence
- Easy-to-use refresh functions include auto- or self-refresh
- Programmable mode register allows the system to choose the most suitable modes to maximize performance
- Fast clock rates of 200 MHz and 166 MHz
- 400 Mbps/pin data rate
- Operate from a single +2.5 V (±0.2 V) power supply
- Lead (Pb) and halogen-free
| Applications |
Temperature Ranges |
|
|
|
AS4C16M16D1 Series Memory DRAM ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C16M16D1-5BCN | IC DRAM 256MBIT PAR 60TFBGA | 1440 - Immediate | $72.72 | Vis detaljer |
![]() | ![]() | AS4C16M16D1A-5TCN | IC DRAM 256MBIT PAR 66TSOP II | 0 - Immediate | $58.32 | Vis detaljer |
![]() | ![]() | AS4C16M16D1A-5TIN | IC DRAM 256MBIT PAR 66TSOP II | 0 - Immediate | $66.23 | Vis detaljer |
AS4C32M16D1 Series Memory DRAM ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C32M16D1A-5TCN | IC DRAM 512MBIT PAR 66TSOP II | 142 - Immediate | $58.32 | Vis detaljer |
![]() | ![]() | AS4C32M16D1A-5TIN | IC DRAM 512MBIT PAR 66TSOP II | 320 - Immediate | $64.11 | Vis detaljer |
AS4C4M16D1 Series Memory DRAM ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C4M16D1A-5TCN | IC DRAM 64MBIT PAR 66TSOP II | 849 - Immediate | $43.79 | Vis detaljer |
AS4C64M16D1 Series Memory DRAM ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C64M16D1-6TCN | IC DRAM 1GBIT PAR 66TSOP II | 51 - Immediate | $233.73 | Vis detaljer |
![]() | ![]() | AS4C64M16D1A-6TIN | IC DRAM 1GBIT PAR 66TSOP II | 0 - Immediate | $124.15 | Vis detaljer |
![]() | ![]() | AS4C64M16D1-6TIN | IC DRAM 1GBIT PAR 66TSOP II | 175 - Immediate | $268.58 | Vis detaljer |
![]() | ![]() | AS4C64M16D1A-6TCN | IC DRAM 1GBIT PAR 66TSOP II | 0 - Immediate | $106.00 | Vis detaljer |
AS4C8M16D1 Series Memory DRAM ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | AS4C8M16D1A-5TCN | IC DRAM 128MBIT PAR 66TSOP II | 2764 - Immediate | $43.79 | Vis detaljer | |
![]() | AS4C8M16D1A-5TIN | IC DRAM 128MBIT PAR 66TSOP II | 60 - Immediate | $49.64 | Vis detaljer |