High-Speed CMOS DDR SDRAMs

Alliance Memory introduces the AS4C32M8D1/16D1 and AS4C64M8D1/16D1 high-speed CMOS DDR SDRAMs

Image of Alliance Memory AS4C32M8D1/16D1 High-Speed CMOS DDR SDRAMsAlliance Memory's AS4C32M8D1, AS4C32M16D1A, AS4C64M8D1, and AS4C64M16D high-speed CMOS double data rate synchronous DRAMs (DDR SDRAM) feature densities of 256 MB, 512 MB, and 1 GB, respectively which adds to their existing DDR1 portfolio of 64 M (4 M x 16)/(2 M x 32) and 128 M (8 M x 16)/(4 M x 32) density offerings. The devices provide reliable drop-in, pin-for-pin-compatible replacements for a number of similar solutions in industrial, medical, communications, and telecom products requiring high memory bandwidth, and they are particularly well-suited to high performance in PC applications.

Features and Benefits
  • Offered in the 60-ball 8 mm x 13 mm x 1.2 mm TFBGA package and the 66-pin TSOP II package with a 0.65 mm pin pitch
  • Internally configured as four banks of 32 M word x 8-bits (AS4C32M8D1), 64 M word x 8-bits (AS4C64M8D1), and 64 M word x 16-bits (AS4C64M16D1) with a synchronous interface
  • Available in commercial (0°C to +70°C) and industrial (-40°C to +85°C) temperature ranges
  • Programmable read or write burst lengths of 2, 4, or 8
  • Auto pre-charge function provides a self-timed row pre-charge initiated at the end of the burst sequence
  • Easy-to-use refresh functions include auto- or self-refresh
  • Programmable mode register allows the system to choose the most suitable modes to maximize performance
  • Fast clock rates of 200 MHz and 166 MHz
  • Operate from a single +2.5 V (± 0.2 V) power supply
  • Lead (Pb)- and halogen-free

High-Speed CMOS DDR SDRAMs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DRAM 512MBIT PAR 66TSOP IIAS4C32M16D1A-5TINIC DRAM 512MBIT PAR 66TSOP II320 - Immediate$64.11Vis detaljer
IC DRAM 1GBIT PAR 66TSOP IIAS4C64M16D1-6TCNIC DRAM 1GBIT PAR 66TSOP II51 - Immediate$233.73Vis detaljer
IC DRAM 512MBIT PAR 66TSOP IIAS4C32M16D1A-5TCNIC DRAM 512MBIT PAR 66TSOP II142 - Immediate$58.32Vis detaljer
IC DRAM 1GBIT PAR 66TSOP IIAS4C64M16D1-6TINIC DRAM 1GBIT PAR 66TSOP II175 - Immediate$268.58Vis detaljer
IC DRAM 512MBIT PAR 66TSOP IIAS4C64M8D1-5TINIC DRAM 512MBIT PAR 66TSOP II76 - Immediate$64.11Vis detaljer
Published: 2016-02-24