VUE-3000 Series Industrial Desktop Monitors

Advantech’s VUE-3000 series industrial desktop monitor offers touch noise immunity well-suited for rugged applications (CS10V)

Image of Advantech's VUE-3000 Industrial Desktop MonitorAdvantech’s VUE-3000 series features a high-sensitivity PCAP touchscreen for gloved operation and CS10V capabilities for noise immunity. These solutions incorporate ruggedized impact-protected IK07 and IK08 certified designs with multiple I/O.

Features

  • 21.5" and 27” active screen size
  • •6-axis color adjustment (green/red/blue/cyan/magenta/yellow) for high level and high accuracy customized image
  • Full-flat cover glass for extremely simple and elegant surface design
  • Anti-glare (AG) treatment on screen for comfortable viewing experience
  • IK08 high-level impact protection
  • Adopts industrial-grade components for guaranteed performance
  • Supports 10-point touch function (PCAP technology)
  • Excellent touch noise immunity well-suited for rugged applications (CS10V)
  • Compliant with many touch methods, including fingers, glove, and stylus
  • Built-in multiple I/O interfaces for diverse media connectivity
Applications
  • Displays for:
    • Healthcare
    • Industrial systems
    • Touch applications

VUE-3000 Series Industrial Desktop Monitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY - - 21.5"VUE-3215-FD25PX-N3GRAPHIC DISPLAY - - 21.5"0 - Immediate$5,718.39Vis detaljer
GRAPHIC DISPLAY - - 27"VUE-3270-FD30PX-A3GRAPHIC DISPLAY - - 27"0 - Immediate$9,005.54Vis detaljer
Published: 2022-09-28