Stamped Heat Sinks for TO Packages

ATS offers its lightweight, cost effective product line of stamped heat sinks for transistor outlined (TO) packaging

Image of Advanced Thermal Solutions' Stamped Heat Sinks for TO PackagesATS introduces a comprehensive product line of stamped heat sinks, or board level cooling solutions, specifically designed to cool power modules that come in a variety of TO packages. TO packages are standard industry-set configurations that come in a wide variety of plastic or metal packages used for cooling transistors, thyristors, and IC’s with low pin counts. These lightweight heat sinks are a cost effective way to solve low power density thermal challenges. ATS stamped heat sinks are available in anodized aluminum, copper tin-plated, steel tin-plated or aluminum tin-plated materials. The solderable tabs allow for easy assembly in encapsulated and through-hole packages. Applications for the stamped heat sinks include a wide variety of TO packages, including TO-3, TO-5, TO-39, TO-92, TO-126, TO-127, TO-202, TO-218, TO-220, TO-247, TO-262, and TO-263.

Features and Benefits
  • PC board level standard heat sinks
  • Cost effective solutions designed to cool TO-3, TO-5, TO-39, TO-92, TO-126, TO-127, TO-202, TO-218, TO-220, TO-247, TO-262, and TO-263 packages
  • Offered in anodized aluminum, copper tin-plated, steel tin-plated, and aluminum tin-plated materials
  • Solderable tabs allow for easy assembly
  • Clips, nuts, or thermal pads optional

Stamped Heat Sinks for TO Packages

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HEATSINK TO-220 CLIP-ONATS-PCBT1085HEATSINK TO-220 CLIP-ON3387 - Immediate$4.06Vis detaljer
HEATSINK TO-220ATS-PCBT1094HEATSINK TO-220510 - Immediate$5.01Vis detaljer
HEATSINK TO-220 BLACKATS-PCB1070HEATSINK TO-220 BLACK10 - Immediate$6.72Vis detaljer
HEATSINK TO-126 BLACKATS-PCB1025HEATSINK TO-126 BLACK3600 - Immediate$7.10Vis detaljer
HEATSINK TO-220 CLIP-ON BLACKATS-PCB1064HEATSINK TO-220 CLIP-ON BLACK920 - Immediate$7.10Vis detaljer
HEATSINK TO-220 BLACKATS-PCBT1083HEATSINK TO-220 BLACK1543 - Immediate$5.52Vis detaljer
HEATSINK TO-220 (DUAL)ATS-PCBT1090HEATSINK TO-220 (DUAL)360 - Immediate$5.52Vis detaljer
HEATSINK TO-220ATS-PCBT1092HEATSINK TO-220302 - Immediate$5.52Vis detaljer
HEATSINK TO-220 BLACKATS-PCBT1078HEATSINK TO-220 BLACK0 - Immediate$5.52Vis detaljer
HEATSINK TO-126 BLACKATS-PCBT1075HEATSINK TO-126 BLACK312 - Immediate$5.77Vis detaljer
HEATSINK TO-220 BLACKATS-PCB1069HEATSINK TO-220 BLACK1110 - Immediate$5.90Vis detaljer
HEATSINK TO-220/TO262 CLIP W/TABATS-PCB1002HEATSINK TO-220/TO262 CLIP W/TAB4481 - Immediate$7.48Vis detaljer
HEATSINK TO-220 BLACKATS-PCB1018HEATSINK TO-220 BLACK10164 - Immediate$7.48Vis detaljer
HEATSINK TO-220 CLIP-ON BLACKATS-PCB1065HEATSINK TO-220 CLIP-ON BLACK649 - Immediate$7.48Vis detaljer
HEATSINK TO-220 CLIPON W/TABATS-PCB1001HEATSINK TO-220 CLIPON W/TAB882 - Immediate$7.48Vis detaljer
HEATSINK TO-220/TO-262 W/TABATS-PCB1066HEATSINK TO-220/TO-262 W/TAB1378 - Immediate$7.48Vis detaljer
HEATSINK TO-220 W/TAB BLACKATS-PCB1071HEATSINK TO-220 W/TAB BLACK959 - Immediate$7.48Vis detaljer
HEATSINK TO-220 BLACKATS-PCB1072HEATSINK TO-220 BLACK1000 - Immediate$7.48Vis detaljer
HEATSINK TO-220 LOW PROFILEATS-PCB1009HEATSINK TO-220 LOW PROFILE342 - Immediate$8.05Vis detaljer
HEATSINK TO-220 CLIP-ON BLKATS-PCB1004HEATSINK TO-220 CLIP-ON BLK275 - Immediate$8.05Vis detaljer
Published: 2016-03-02