Advanced Thermal Solutions, Inc.
Produktkategorier

pushPIN™ Heat-Sinks
Push pin heat sinks, 25 mm to 70 mm sizes, lightweight aluminum, blue anodized, attachment with brass or plastic push pins or stainless-steel PEM, 108K options.

ATS-CP Series Liquid Cold Plates
CP series cold plates have mini-channel fin design, rapid customization for different IGBT mounting patterns, 30% better performance than similar cold plates.

ATS Design Services
ATS Design Services for engineering services, consulting and custom solutions for heat pipes, cold plates, liquid cooling, and heat sinks.
Seneste PTM’er
Om Advanced Thermal Solutions, Inc.
From its state-of-the-art, U.S.-based rapid prototyping and production facilities to its multiple strategic partners positioned in Europe and Asia, ATS has the capability to meet virtually any metal fabrication requirement with dual sourcing options. ATS U.S. manufacturing, on its campus in Norwood, Mass., just 30 minutes south of Boston, is ISO 9001:2015 certified, and features the latest in CNC operations and fin-milling, including laser welders for cutting, engraving, metal joining, and repairing. The facility is also equipped with a state-of-the-art heat pipe and vapor chamber center for the development, manufacture, and customization of these devices.