Dual-Sided, High-Flow Cold Plates

Advanced Thermal Solutions Inc. dual-sided, high-flow cold plates deliver superior liquid cooling for demanding applications

Image of Advanced Thermal Solutions Dual-Sided, High-Flow Cold Plates The ATS-THCP-1000 state-of-the-art dual-sided, high-flow cold plate engineered by Advanced Thermal Solutions Inc. (ATS) provides exceptional thermal management for high-power electronics. This innovative cold plate allows components to be mounted on both sides, significantly enhancing cooling performance and adaptability for a wide range of high-demand applications. Designed to accommodate coolant flow rates of up to 4 GPM, the ATS-THCP-1000 achieves remarkably low thermal resistance, ensuring optimal operating temperatures and extending the lifespan of critical components. Each cold plate features etched "NO DRILL ZONES" on both surfaces, serving as a visual guide for precise mounting and preventing damage to the internal fluid channels. The component cooling area can be safely drilled to a depth of 7 mm, protecting the integrity of the cooling pathways. Manufactured from aluminum 6063, this compact and robust cold plate offers a uniform surface temperature, making it an ideal solution for systems where efficient and localized heat removal is paramount.

Features
  • Symmetric cooling performance
    • Mount components on both sides for maximum space efficiency and thermal adaptability
    • Ideal for compact designs without compromising cooling performance
  • High-flow capability
    • Supports flow rates up to 4 GPM, ensuring efficient cooling even for high-demand systems
    • Achieves thermal resistance as low as 0.0021°C/W at maximum flow rates
  • Safe and reliable
    • Each unit is leak-tested to ensure optimal performance and safety under pressures up to 100 psi
  • Compact and durable
    • Constructed with high-grade aluminum for lightweight, corrosion-resistant reliability
    • Clearly etched "NO DRILL ZONES" facilitate the addition of custom mounting holes
  • Eco-friendly and cost-effective
    • Reduces energy consumption with a low-pressure-drop design
    • Compatible with standard 1/4" NPT threaded connections for hassle-free integration
Applications
  • Power electronics and electric vehicles (battery cooling, charging stations)
  • Data centers and high-performance computing (servers, supercomputers, networking)
  • Aerospace and defense (satellite systems, aircraft avionics, defense applications)
  • Medical equipment (imaging, lasers, cryogenics)
  • Industrial equipment (injection molding, food processing)
  • Renewable energy systems (solar power, wind turbines, inverters)
  • Telecommunications (base stations, mobile equipment)
  • Laser systems (high power lasers, diode cooling)
  • Consumer electronics and computing (high-end PCs, GPUs)
  • Marine and off-grid applications (ship navigation, offshore platforms)
  • Automated manufacturing and robotics

Dual-Sided High-Flow Cold Plates

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DUALSIDED COLDPLATE 77X131X24MMATS-THCP-1000-C1-R0DUALSIDED COLDPLATE 77X131X24MM3 - Immediate$2,595.85Vis detaljer
DUALSIDED COLDPLATE 143X147X24MMATS-THCP-1001-C1-R0DUALSIDED COLDPLATE 143X147X24MM10 - Immediate$2,675.48Vis detaljer
DUALSIDED COLDPLATE 209X147X24MMATS-THCP-1002-C1-R0DUALSIDED COLDPLATE 209X147X24MM2 - Immediate$3,271.57Vis detaljer
DUALSIDED COLDPLATE 275X196X24MMATS-THCP-1003-C1-R0DUALSIDED COLDPLATE 275X196X24MM0 - Immediate$4,994.08Vis detaljer
DUALSIDED COLDPLATE 341X247X24MMATS-THCP-1004-C1-R0DUALSIDED COLDPLATE 341X247X24MM4 - Immediate$5,803.83Vis detaljer
Published: 2025-07-14