UltraVolt V Series High-Voltage Power Supply
Advanced Energy’s power supply provides a robust solution in a small footprint that can help eliminate downtime caused by arcing
Advanced Energy’s UltraVolt V series of regulated DC-to-DC converters provide high-voltage power in a lightweight, small-footprint package that is ideal for biasing applications where PCB board space is limited.
The UltraVolt V series offers seven models ranging from 600 VDC to 3000 VDC of maximum high-voltage power. They are available in either single-output positive or negative polarities.
These high-voltage power supply modules deliver up to 1 W of power from a 5 VDC, 12 VDC, 15 VDC, or 24 VDC input.
Protection against reversed input polarity, short circuits, and arcing is standard.
With a footprint under 1 in² (6.45 cm²), these modules are perfect for applications with limited board space.
Features
- Small-footprint, lightweight, and PCB-mountable package
- Wide selection of input and output voltage configurations
- Low output ripple, temperature coefficient, and line regulation (Analog interface with integral voltage control and voltage/current monitors)
- Integrated reverse polarity, short-circuit/arc, and overcurrent protection
Benefits
- Meet product packaging requirements
- Design power subsystems around product needs, not high-voltage module constraints
- Achieve higher precision than proportional-control high-voltage supplies
- Enhance application performance through responsive control of high-voltage output
- Increase power subsystem robustness and reliability
UltraVolt® V Series High-Voltage Power Supply
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0.6V12-P0.5 | DC DC CONVERTER 600V 500MW | 4 - Immediate | $1,871.50 | Vis detaljer |
![]() | ![]() | 0.6V12-N0.5 | DC DC CONVERTER 600V 500MW | 0 - Immediate | $1,871.50 | Vis detaljer |
![]() | ![]() | 0.6V15-N0.8 | DC DC CONVERTER 600V 800MW | 0 - Immediate | $1,894.14 | Vis detaljer |
![]() | ![]() | 0.6V15-P0.8 | DC DC CONVERTER 600V 800MW | 4 - Immediate | $1,385.29 | Vis detaljer |
![]() | ![]() | 1V12-N0.5 | DC DC CONVERTER 100V 500MW | 4 - Immediate | $1,990.70 | Vis detaljer |
![]() | ![]() | 1.25V12-N0.5 | DC DC CONVERTER 1250V 500MW | 0 - Immediate | $2,030.51 | Vis detaljer |
![]() | ![]() | 1.25V12-P0.5 | DC DC CONVERTER 1250V 500MW | 1 - Immediate | $2,030.51 | Vis detaljer |
![]() | ![]() | 1.5V12-N0.5 | DC DC CONVERTER 1500V 500MW | 3 - Immediate | $2,030.51 | Vis detaljer |
![]() | ![]() | 1.5V12-P0.5 | DC DC CONVERTER 1500V 500MW | 4 - Immediate | $2,030.51 | Vis detaljer |
![]() | ![]() | 1V12-P0.5 | DC DC CONVERTER 100V 500MW | 0 - Immediate | $2,030.51 | Vis detaljer |
![]() | ![]() | 0.6V24-P1 | DC DC CONVERTER 600V 1W | 0 - Immediate | $2,041.80 | Vis detaljer |
![]() | ![]() | 0.6V24-N1 | DC DC CONVERTER 600V 1W | 4 - Immediate | $2,041.80 | Vis detaljer |
![]() | ![]() | 1V15-P0.8 | DC DC CONVERTER 100V 800MW | 4 - Immediate | $1,526.42 | Vis detaljer |
![]() | ![]() | 1.25V15-P0.8 | DC DC CONVERTER 1250V 800MW | 2 - Immediate | $2,087.19 | Vis detaljer |
![]() | ![]() | 1.5V15-P0.8 | DC DC CONVERTER 1500V 800MW | 3 - Immediate | $2,087.19 | Vis detaljer |
![]() | ![]() | 1.5V15-N0.8 | DC DC CONVERTER 1500V 800MW | 11 - Immediate | $1,820.47 | Vis detaljer |
![]() | ![]() | 1V15-N0.8 | DC DC CONVERTER 100V 800MW | 1 - Immediate | $2,087.19 | Vis detaljer |
![]() | ![]() | 1.25V15-N0.8 | DC DC CONVERTER 1250V 800MW | 12 - Immediate | $1,526.42 | Vis detaljer |
![]() | ![]() | 1V24-N1 | DC DC CONVERTER 100V 1W | 4 - Immediate | $2,143.93 | Vis detaljer |
![]() | ![]() | 1V24-P1 | DC DC CONVERTER 100V 1W | 6 - Immediate | $1,833.34 | Vis detaljer |