Dual Loop Cable Ties
Advanced Cable Ties' heat stabilized UV black cable ties wrap two bundles with a single cable tie
Advanced Cable Ties’ dual loop cable ties are designed to mount and wrap two separate bundles of hoses, wires, cable, or tubing in parallel to protect them from abrasion or chafing. With 150 pounds of tensile strength, the dual loop cable ties are ideal for heavy-duty applications.
- Wraps two bundles with a single cable tie
- Provides separation between bundles to prevent abrasion or chafing
- Mounting hole to secure bundles in heavy-duty equipment
- 150 lb tensile strength for heavy-duty applications
- Heat stabilized to provide high operating temperatures of +230°F
- Prevent downtime replacing ties from cracking and breaking from high impacts or extreme temperatures
- Extreme temperatures
- Custom applications
- Electrical
- Heavy equipment
- Hoses and fittings
- OEMs
- RVs
- Transportation
Dual Loop Cable Ties
| Billede | Manufacturer Part Number | Beskrivelse | Tråd-/kabelbindertype | Bredde | Længde - Faktisk | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AL-13-150-DL-IT-30-L | CBL TIE DB LOCK BLK 150LB 1.129' | Standard, Dobbelt låsende | 0,503" (12,78mm) | 1,129' (344,09mm) | 5100 - Immediate | $6.22 | Vis detaljer |
![]() | ![]() | AL-13-150-DL-IT-30-X | CBL TIE DB HEAD BLK 150LB 1.129' | Dobbelthoved, Låsende | 0,503" (12,78mm) | 1,129' (344,09mm) | 60 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | AL-19-150-DL-IT-30-L | CBL TIE DB LOCK BLK 150LB 1.651' | Standard, Dobbelt låsende | 0,505" (12,83mm) | 1,651' (503,38mm) | 1550 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | AL-19-150-DL-IT-30-X | CBL TIE DB LOCK BLK 150LB 1.651' | Standard, Dobbelt låsende | 0,505" (12,83mm) | 1,651' (503,38mm) | 150 - Immediate | $8.61 | Vis detaljer |