Hot-Press Flat-Wire Molded Inductors
Abracon inductors are designed to support electronics with excellent efficiency and reliability
Abracon hot-press flat-wire molded inductors are a high-performance family of power inductors designed to support modern power electronics with excellent efficiency and reliability. Constructed using advanced hot-press and flat-wire molding techniques with metal alloy powder materials, this series delivers ultra-low DC resistance (DCR), high saturation current, and minimal AC core losses, attributes that improve overall efficiency and thermal performance in demanding power designs.
These inductors are suitable for a wide range of applications requiring robust power handling, such as DC/DC converter modules, switch-mode power supplies, industrial robotics, smart home systems, and server/datacenter power stages. Their broad inductance range and multiple package sizes enable flexibility in design, while reliable performance across -40°C to +125°C ensures they can withstand extreme operating environments.
- Package sizes from 4020 to 1060
- Inductance range: 0.042 µH tp 22.0 µH
- Operating temperature range: -40°C to +125°C
- Metal alloy with hot-press molded construction
- Ultra-low DCR
- High saturation current
- Soft inductance saturation
- Ultra-low AC losses
- Smart homes
- Inverters and motor drivers
- Industrial robotics
- IoT/IIoT
- Gaming systems
- AR/VR headsets
- Servers/datacenters
- Switch-mode power supplies
- DC/DC converter modules
Hot-Press Flat-Wire Molded Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMELH4020S-R33MT | FIXED IND 330NH 22A 4.2 MOHM SMD | 1000 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | AMELH4020S-4R7MT | FIXED IND 4.7UH 5.7A 44 MOHM SMD | 965 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | AMELH4030S-1R0MT | FIXED IND 1UH 13A 7.2 MOHM SMD | 925 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | AMELH4025S-1R0MT | FIXED IND 1UH 13A 8.2 MOHM SMD | 1000 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | AMELH5020S-1R0MT | FIXED IND 1 UH 16A 8.7MOHM | 1000 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | AMELH5020S-R33MT | FIXED IND 330 NH 30A 3.2MOHM | 985 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | AMELH5030S-R33MT | FIXED IND 330 NH 35A 2.2MOHM | 985 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | AMELH5030S-1R0MT | FIXED IND 1 UH 19A 5.8MOHM | 1000 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | AMELH5050S-1R0MT | FIXED IND 1 UH 19A 3.9MOHM | 988 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | AMELH5050S-220MT | FIXED IND 22 UH 5A 79.5MOHM | 970 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | AMELH6020S-R47MT | FIXED IND 470NH 22A 4.1 MOHM SMD | 1000 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | AMELH6020S-2R2MT | FIXED IND 2.2UH 11.5A 14.4 MOHM | 964 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | AMELH7030S-3R3MT | FIXED IND 3.3UH 13.8A 12.5 MOHM | 1000 - Immediate | $15.66 | Vis detaljer |
![]() | ![]() | AMELH7030S-100MT | FIXED IND 10UH 7.6A 37.3 MOHM | 977 - Immediate | $15.66 | Vis detaljer |
![]() | ![]() | AMELH7030S-R47MT | FIXED IND 470NH 29.5A 2.3 MOHM | 1000 - Immediate | $15.66 | Vis detaljer |
![]() | ![]() | AMELH4020S-R10MT | FIXED IND 100NH 34A 1.5 MOHM SMD | 770 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | AMELH4030S-R47MT | FIXED IND 470NH 22A 3.8 MOHM SMD | 1000 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | AMELH4025S-4R7MT | FIXED IND 4.7UH 6A 36.3 MOHM SMD | 1000 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | AMELH4030S-8R2MT | FIXED IND 8.2UH 4.3A 55.7 MOHM | 1000 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | AMELH4025S-R33MT | FIXED IND 330NH 22A 3.2 MOHM SMD | 1000 - Immediate | $11.10 | Vis detaljer |