High-Power 0402 Multilayer Inductors
Abracon inductors are engineered to deliver high performance in compact form factors
Abracon low-profile multilayer power inductors are engineered to deliver high performance in compact form factors, making them ideal for space-constrained applications such as wearable technology, IoT devices, mobile communications, automotive electronics, and medical equipment. With package sizes as small as 1.6 mm x 0.8 mm x 0.5 mm, these inductors offer low DC resistance (DCR) and high saturation current, ensuring efficient power management and reliable performance under heavy load conditions.
Designed for energy efficiency, these inductors support high switching frequencies and are suitable for applications like DC/DC converters, RF modules, and battery-powered devices. Their low-profile height of 0.5 mm makes them particularly suitable for designs with strict height limitations.
- Package size: 1.0 mm x 0.5 mm x 0.5 mm
- Low-profile down to 0.5 mm
- Inductance range: 0.077 µH to 2.2 µH
- Operating temperature range: -45°C ~ +125°C
- DCR as low as 270 mΩ
- Saturation current as high as 0.9 A
- Glucose monitoring
- Smart watches
- Headphones
- Fitness devices
- AR/VR headsets
- Key fobs
- IoT devices
- Home automation devices
- GPS tracking devices
- Wireless gateways
High-Power 0402 Multilayer Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIML-0402HP-R12K-T | FIXED IND 120NH 500MA 390 MOHM | 9970 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R22K-T | FIXED IND 220NH 400MA 580 MOHM | 8900 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R11K-T | FIXED IND 110NH 500MA 390 MOHM | 10000 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R47K-T | FIXED IND 470NH 300MA 970 MOHM | 10000 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R33K-T | FIXED IND 330NH 350MA 650 MOHM | 10000 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R27K-T | FIXED IND 270NH 350MA 650 MOHM | 5500 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-77NK-T | FIXED IND 77NH 700MA 270 MOHM | 9775 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R10K-T | FIXED IND 100NH 600MA 350 MOHM | 9956 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R56K-T | FIXED IND 560NH 250MA 140 MOHM | 5970 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-2R2K-T | FIXED IND 2.2UH 350MA 550 MOHM | 7952 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-1R0K-T | FIXED IND 1UH 500MA 390 MOHM SMD | 8243 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R27M-T | FIXED IND 270NH 350MA 650 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R13M-T | FIXED IND 130NH 500MA 390 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R11M-T | FIXED IND 110NH 500MA 390 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R18M-T | FIXED IND 180NH 400MA 580 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R16M-T | FIXED IND 160NH 400MA 520 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R13K-T | FIXED IND 130NH 500MA 390 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R39M-T | FIXED IND 390NH 300MA 970 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R15K-T | FIXED IND 150NH 450MA 450 MOHM | 0 - Immediate | $0.59 | Vis detaljer |
![]() | ![]() | AIML-0402HP-R33M-T | FIXED IND 330NH 350MA 650 MOHM | 0 - Immediate | $0.59 | Vis detaljer |