S-576Z R Series ZCL Hall Effect ICs

ABLIC's S-576Z R series ZCL Hall effect ICs enable stable control of BLDC motors even in harsh outdoor environments

Image of ABLIC's S-576Z R Series ZCL Hall Effect ICsABLIC's S-576Z R series of ZCL Hall effect ICs are ideal for controlling BLDC motor rotation used for opening and closing electric valve actuators or adjusting 5G base station antennas orientation. S-576Z R series can operate over a wide temperature range from -50°C to +150°C and employ the ZCL detection methodology to ensure that rotation control is not affected by housing variations or ambient temperature fluctuations.

Features
  • Pole detection: ZCL detection
  • Output logic: VOUT = L at S pole detection, VOUT = H at S pole detection
  • Output form: Nch open-drain output, Nch driver + built-in pull-up resistor (1.2 kΩ typ.)
  • Zero crossing latch point: BZ = 0.0 mT typ.
  • Release point (S pole): BRS = 3.0 mT typ., BRS = 6.0 mT typ.
  • Chopping frequency: fc = 500 kHz typ.
  • Output delay time: tD = 8.0 µs typ.
  • Power supply voltage range*2: VDD = 2.7 V to 26.0 V
  • Built-in regulator
  • Built-in output current limit circuit
  • Operation temperature range: Ta = -50°C to +150°C
  • Lead-free (Sn 100%), halogen-free
  • Available in a TSOT-23-3S (2.85 mm x 2.9 mm x t0.8 mm max.) package
Applications
  • Infrastructure equipment
  • Outdoor brushless DC (BLDC) motors
  • Home appliances
  • Housing equipment
  • Industrial equipment

S-576Z R Series ZCL Hall Effect ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MAGNETIC SWITCH LATCH TSOT23-3S-576ZNL1R-L3T2UMAGNETIC SWITCH LATCH TSOT23-31433 - Immediate$8.62Vis detaljer
MAGNETIC SWITCH LATCH TSOT23-3S-576Z1L1R-L3T2UMAGNETIC SWITCH LATCH TSOT23-30 - Immediate$9.07Vis detaljer
MAGNETIC SWITCH LATCH TSOT23-3S-576Z1L1B-L3T2UMAGNETIC SWITCH LATCH TSOT23-36177 - Immediate$7.35Vis detaljer
Published: 2020-09-17