S-576Z B Series ZCL™ Hall Effect ICs

ABLIC's ZCL (Zero Crossing Latch) Hall effect ICs transform the brushless DC motor market

Image of ABLIC’s S-576Z B Series ZCL™ Hall Effect ICs ABLIC’s ZCL Hall effect IC is a latch-type Hall effect IC that uses a new detection method that detects the output signal at the zero-crossing point where polarity changes. It is ideal for BLDC motor control, and unlike other Hall effect ICs, it is not thrown off by variations in magnetic flux density and can maintain stable detection. The high energy efficiency, reliability, low noise performance, and other characteristics make it ideal for consumer products requiring granular control.

Features and Benefits
  • Rotation angle detection is not easily impacted by changes in magnetic flux
  • Pole detection
    • ZCL detection
  • Output logic (the option can be selected)
    • VOUT = "L" at S pole detection
    • VOUT = "H" at S pole detection
  • Output form (the option can be selected)
    • Nch open-drain output
    • Nch driver + built-in pull-up resistor (1.2 kΩ typ.)
  • Zero crossing latch point
    • BZ = 0.0 mT typ.
  • Release point (S pole) (the option can be selected)
    • BRS = 3.0 mT typ.
    • BRS = 6.0 mT typ.
  • Compact and low-profile motor housing
  • Chopping frequency
    • fC = 500 kHz typ.
  • Output delay time
    • tD = 8.0 μs typ.
  • Power supply voltage range
    • VDD = 2.7 V to 26.0 V [when output form is Nch driver + built-in pull-up resistor (1.2 kΩ typ.)]
  • Built-in regulator
  • Built-in output current limit circuit
  • Operation temperature range
    • Ta = −40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
Applications
  • Robots (brushless DC motors for vertical movement and operation of joints)
  • Electric power tools, cordless vacuum cleaners, and others
  • Consumer products requiring granular control

Image of ABLIC’s S-576Z B Series ZCL™ Hall Effect ICs

S-576Z B Series ZCL™ Hall Effect ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MAGNETIC SWITCH LATCH TSOT23-3S-576Z1L1B-L3T2UMAGNETIC SWITCH LATCH TSOT23-36278 - Immediate$7.46Vis detaljer
MAGNETIC SWITCH LATCH HSNT-6S-576ZNL1B-A6T8UMAGNETIC SWITCH LATCH HSNT-60 - Immediate$7.46Vis detaljer
MAGNETIC SWITCH LATCH HSNT-6S-576Z1L1B-A6T8UMAGNETIC SWITCH LATCH HSNT-64120 - Immediate$7.46Vis detaljer
MAGNETIC SENSOR ICSS-576ZNL2B-A6T8UMAGNETIC SENSOR ICS100 - Immediate$7.46Vis detaljer
MAGNETIC SENSOR ICSS-576ZNL2B-L3T2UMAGNETIC SENSOR ICS0 - Immediate$7.46Vis detaljer
Published: 2023-04-10