Adhesive Transfer Tape 467MP
3M™’s tape provides high levels of performance and precision bonding
3M™ adhesive transfer tape 467MP is designed with a 2.3 mil thick adhesive for applications such as splicing and laminating procedures using metals and HSE plastics. This high-performance adhesive delivers excellent shear strength to resist slippage and edge lifting. It is mounted on 58 pound polycoated kraft paper liner which virtually eliminates curling, rippling, and buckling and provides efficient release.
More than 30 years ago, 3M high performance acrylic adhesive 200MP set the standard for bonding metal and high surface energy plastics. Today, this high-performance adhesive provides even higher levels of performance, with exceptional peel and shear strength for precision bonding. It offers excellent moisture and solvent resistance which enable it to form resilient, durable bonds that conform to a wide variety of applications. 3M™ high performance acrylic adhesive 200MP also offers excellent short-term heat resistance and will continue to perform at temperatures up to +204°C (+400°F).
- Resists solvents, humidity and moisture, as well as heat (up to +400°F/+204°C for short periods)
- 2 mil nominal adhesive tape delivers exceptional shear strength for metals and HSE plastics
- Provides very high resistance to solvents and humidity
- Special PCK layflat liner for increased dimensional stability in high humidity storage, processing, shipping and application conditions
- 4.2 mil PCK layflat liner virtually eliminates curling, buckling and rippling
- 200MP acrylic adhesive is considered the industry standard for graphic attachment and general industrial joining applications
- Temporarily repositionable adhesive improves placement accuracy, reducing rework
- Long term bonding of graphic nameplates and overlays ("subsurface" printed polycarbonate or polyester) to metal and high surface energy plastics
- Bonding metal nameplates, serial and rating plates
- Bonding graphic overlays for membrane switches and bonding complete switches to equipment surfaces
- High-speed processing of parts (medical components, durable labels, flexible circuits)
- Lamination to industrial foams for rotary die-cutting of gaskets
- Aerospace, medical and industrial equipment, automotive, appliance, and electronics markets
Adhesive Transfer Tape 467MP
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 467MP-0.125-20 | TAPE ADHSV TRNSFR CLR 1/8"X20YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 467MP-0.125-5 | TAPE ADHSV TRNSFR CLR 1/8"X5YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 467MP-0.375-20 | TAPE ADHSV TRNSFR CLR 3/8"X20YDS | 0 - Immediate | $67.18 | Vis detaljer |
![]() | ![]() | 467MP-0.375-5 | TAPE ADHSV TRNSFR CLR 3/8"X5YDS | 0 - Immediate | $39.89 | Vis detaljer |
![]() | ![]() | 0.625-20-467MP | TAPE ADHSV TRNSFR CLR 5/8"X20YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 467MP-0.625-5 | TAPE ADHSV TRNSFR CLR 5/8"X5YDS | 0 - Immediate | $44.47 | Vis detaljer |
![]() | ![]() | 0.875-20-467MP | TAPE ADHSV TRNSFR CLR 7/8"X20YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0.875-5-467MP | TAPE ADHSV TRNSFR CLR 7/8"X5YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 467MP-1-5(10) | TAPE ADHSV TRNSFR CLR 1"X5YDS | 0 - Immediate | $273.64 | Vis detaljer |
![]() | ![]() | 467MP-1.5-20 | TAPE ADHSV TRNS CLR 1 1/2"X20YD | 0 - Immediate | $273.73 | Vis detaljer |
![]() | ![]() | 467MP-1.5-5 | TAPE ADHSV TRNSFR CLR 1 1/2"X5YD | 0 - Immediate | $67.18 | Vis detaljer |
![]() | ![]() | 467MP-0.5-5(20) | TAPE ADHSV TRNSFR CLR 1/2"X5YDS | 0 - Immediate | $375.69 | Vis detaljer |
![]() | ![]() | 467MP-10-20 | TAPE ADHSV TRNSFR CLR 10"X20YDS | 0 - Immediate | $1,078.95 | Vis detaljer |
![]() | ![]() | 467MP-10-5 | TAPE ADHSV TRNSFR CLR 10"X5YDS | 0 - Immediate | $327.61 | Vis detaljer |
![]() | ![]() | 11-20-467MP | TAPE ADHSV TRNSFR CLR 11"X20YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 467MP-11-5 | TAPE ADHSV TRNSFR CLR 11"X5YDS | 0 - Immediate | $356.90 | Vis detaljer |
![]() | ![]() | 467MP-12-12(12) | TAPE ADHSV TRNSFR CLR 12"X12" | 0 - Immediate | $445.15 | Vis detaljer |
![]() | ![]() | 467MP-1"-60YD | TAPE ADHSV TRNSFR CLR 1"X60YDS | 31 - Immediate | $216.31 | Vis detaljer |
![]() | ![]() | 467MP-1/2"-60YD | TAPE ADHSV TRNSFR CLR 1/2"X60YDS | 92 - Immediate | $116.58 | Vis detaljer |
![]() | ![]() | 467MP-3/4"-60YD | TAPE ADHSV TRNSFR CLR 3/4"X60YDS | 54 - Immediate | $167.37 | Vis detaljer |