Solutions That Mitigate EMI and Help Reduce Noise and Vibration
3M™ adhesives and protective products work together to help reduce mechanical and electromagnetic noise
Electronic printed circuit board (PCB) assemblies often face a dual challenge: managing mechanical stress while also controlling electromagnetic interference. By combining 3M conductive pressure-sensitive adhesives with 3M Bumpon™ protective products resilient rollstock, designers and manufacturers can address both challenges at once. Bumpon products help protect sensitive PCB components through vibration damping, spacing, and improved airflow, while conductive pressure-sensitive adhesives deliver reliable EMI grounding and shielding. Together, these solutions help reduce mechanical and electromagnetic noise, supporting more robust performance, improved reliability, and longer-lasting electronic devices.
3M Electrically Conductive Adhesive Transfer Tapes 9703 and 9713 are designed for EMI shielding and grounding in electronic assemblies. Both use pressure-sensitive adhesives for ease of application and can be converted into custom shapes. 3M tape 9703 provides Z-axis-only conductivity with low outgassing for applications requiring tight interconnect control without lateral shorts, especially in aerospace and defense. 3M tape 9713 offers isotropic XYZ-axis conductivity with a nickel-plated carbon-fiber scrim, providing balanced adhesion and conductivity for larger contact areas and broad electronics applications.
- Electrically conductive PSA systems for EMI shielding and grounding
- Supports assembly efficiency with no thermal curing
- For die-cutting and custom converting
- Provides reliable contact for electronic substrates
- Halogen-free* and RoHS-compliant* (product specific)
- 3M tape 9703: Z-axis-only conductivity, low outgassing acrylic adhesive, ideal for preventing lateral shorts
- 3M tape 9713: XYZ-axis conductivity, nickel-plated carbon-fiber scrim for good workability and broader substrate compatibility
3M Bumpon Resilient Rollstock SJ5816, SJ5632, and SJ5832 are made of a rubber bumper material and designed for use as feet, stops, and spacers, offering reliable protection and performance in a versatile rollstock format for die-cutting across various thickness needs.
- Urethane construction
- Easy application with 3M pressure-sensitive adhesives
- High skid resistance
- Will not scratch or stain surfaces
- Helps reduce vibration and noise
- Will not crack or harden
*"Halogen-free" is defined as having 900 ppm bromine max, 900 ppm chlorine max, and 1,500 ppm total bromine and chlorine max, per IEC 61249-2-21. **EU RoHS This product does not exceed the maximum concentration values (MCVs) set under EU Directive 2011/65/EU (RoHS recast/RoHS 2), as stated in Annex II to that directive. This means that each of the homogenous materials within this product does not exceed the following MCVs: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls, or polybrominated diphenyl ethers; and (b) 0.01% (by weight) for cadmium.
9703 Tape Case
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9703 (1/2") | RF EMI SHLDING TAPE 36YDS X 0.5" | 5 - Immediate | $834.41 | Vis detaljer |
![]() | ![]() | 9703SQ-5 | 9703 ELECTRICALLY CONDUCTIVE ADH | 198 - Immediate | $120.78 | Vis detaljer |
![]() | ![]() | 9703XYZ | RF EMI SHLDING TAPE 36YDSX0.25" | 61 - Immediate | $683.01 | Vis detaljer |
![]() | ![]() | 9703-0.75-5 | RF EMI SHLDING TAPE 5YDS X 0.75" | 55 - Immediate | $366.20 | Vis detaljer |
![]() | ![]() | 9703-1"X10YDS | 3M ELECTRICALLY CONDUCTIVE ADHES | 27 - Immediate | $531.61 | Vis detaljer |
![]() | ![]() | 9703-2-5 | RF EMI SHIELDING TAPE 5YDS X 2" | 15 - Immediate | $873.08 | Vis detaljer |
![]() | ![]() | 9703XYZTD | RF EMI SHIELDING TAPE 36YDS X 1" | 0 - Immediate | $1,555.20 | Vis detaljer |
![]() | ![]() | 9703-1-3(15) | TAPE ADHSV TRNSFR 1"X 3" 15/PACK | 4 - Immediate | $287.84 | Vis detaljer |
![]() | ![]() | 9703-1-36 | RF EMI SHIELD TAPE 108YDSX0.75" | 1 - Immediate | $1,997.67 | Vis detaljer |
![]() | ![]() | 9703SQ-0.5(25) | TAPE ADHSV TRAN 1/2"X 1/2" 25PK | 0 - Immediate | $124.38 | Vis detaljer |
9713 Tape Case
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9713XYZ | RF EMI SHIELDING TAPE 36YDS X 1" | 101 - Immediate | $1,178.86 | Vis detaljer |
![]() | ![]() | 9713XYZ 4"X36YD | RF EMI SHIELDING TAPE 36YDS X 4" | 11 - Immediate | $4,007.58 | Vis detaljer |
![]() | ![]() | 9713XYZ 1/2"X36YD | RF EMI SHLDING TAPE 36YDS X 0.5" | 26 - Immediate | $651.88 | Vis detaljer |
![]() | ![]() | 9713 1/4"X36YD | RF EMI SHLDING TAPE 36YDSX0.25" | 0 - Immediate | $354.03 | Vis detaljer |
![]() | ![]() | 9713 4.5"X36YD | RF EMI SHLDING TAPE 36YDS X 4.5" | 0 - Immediate | $4,142.65 | Vis detaljer |
![]() | ![]() | 9713XYZ 4"X108YD | RF EMI SHIELDING TAPE 98.75MX4" | 0 - Immediate | $10,621.64 | Vis detaljer |
![]() | ![]() | 9713 12"X36YD | RF EMI SHIELDING TAPE 36YDSX12" | 0 - Immediate | $10,833.54 | Vis detaljer |
![]() | ![]() | 9713 260MMX98.7M | TAPE COND ADHESIVE 10.24"X 108YD | 0 - Immediate | $27,202.72 | Vis detaljer |
![]() | ![]() | 9713 12"X108YD | RF EMI SHLDING TAPE 98.75M X 12" | 0 - Immediate | $31,864.84 | Vis detaljer |
![]() | ![]() | 9713 | RF EMI SHLD TAPE 108YDSX14.016" | 1 - Immediate | $63,729.74 | Vis detaljer |
SJ5816 Bumpons
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ5816-9-1 | 3M SJ5816 BUMPER PROTECTIVE | 0 - Immediate | $352.86 | Vis detaljer |
![]() | ![]() | SJ5816-4.5-1 | 3M SJ5816 BUMPER PROTECTIVE | 0 - Immediate | $327.94 | Vis detaljer |
![]() | ![]() | SJ5816-4.5-5 | 3M SJ5816 BUMPER PROTECTIVE | 0 - Immediate | $842.84 | Vis detaljer |
![]() | ![]() | SJ5816-4.5-10 | 3M SJ5816 BUMPER PROTECTIVE | 0 - Immediate | $1,419.46 | Vis detaljer |
![]() | ![]() | SJ5816-9-5 | 3M SJ5816 BUMPER PROTECTIVE | 0 - Immediate | $1,419.46 | Vis detaljer |
![]() | ![]() | SJ5816-9-10 | 3M SJ5816 BUMPER PROTECTIVE | 0 - Immediate | $2,649.17 | Vis detaljer |
SJ5632 Bumpons
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ5632-4.5-1 | 3M SJ5632 BUMPER PROTECTIVE | 0 - Immediate | $236.38 | Vis detaljer |
![]() | ![]() | SJ5632-9-1 | 3M SJ5632 BUMPER PROTECTIVE | 0 - Immediate | $349.02 | Vis detaljer |
![]() | ![]() | SJ5632-4.5-5 | 3M SJ5632 BUMPER PROTECTIVE | 0 - Immediate | $753.57 | Vis detaljer |
![]() | ![]() | SJ5632-9-5 | 3M SJ5632 BUMPER PROTECTIVE | 0 - Immediate | $1,404.18 | Vis detaljer |
![]() | ![]() | SJ5632-9-10 | 3M SJ5632 BUMPER PROTECTIVE | 0 - Immediate | $2,621.27 | Vis detaljer |
SJ5832 Bumpons
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ5832-9-1 | 3M SJ5832 BUMPER PROTECTIVE | 36 - Immediate | $314.02 | Vis detaljer |
![]() | ![]() | SJ5832-4.5-1 | 3M SJ5832 BUMPER PROTECTIVE | 10 - Immediate | $222.85 | Vis detaljer |
![]() | ![]() | SJ5832-4.5-5 | 3M SJ5832 BUMPER PROTECTIVE | 0 - Immediate | $612.95 | Vis detaljer |
![]() | ![]() | SJ5832-4.5-10 | 3M SJ5832 BUMPER PROTECTIVE | 0 - Immediate | $1,141.39 | Vis detaljer |
![]() | ![]() | SJ5832-9-5 | 3M SJ5832 BUMPER PROTECTIVE | 0 - Immediate | $1,141.39 | Vis detaljer |
![]() | ![]() | SJ5832-9-10 | 3M SJ5832 BUMPER PROTECTIVE | 0 - Immediate | $2,129.29 | Vis detaljer |