Artikler og blogs

Image of Dedicated Power Solutions that Support Type CF Applications Dedicated Power Solutions that Support Type CF Applications

Discover Advanced Energy power supplies for cardiac floating (Type CF) applications where there is no margin for electrical risk.

Image of Low-Cost, Power Efficient EMG Prosthetic Hand (Part 2) Low-Cost, Power Efficient EMG Prosthetic Hand (Part 2)

Creating a low-cost prosthetic arm is challenging, but making one that is also easy to calibrate and accurate is even tougher.

Image of Low-Cost, Power Efficient EMG Prosthetic Hand (Part 1) Low-Cost, Power Efficient EMG Prosthetic Hand (Part 1)

Developing prosthetic technology that is both affordable and functional is challenging in today’s space, mainly due to the costly fabrication and specialized calibration requirements.

Image of Cutting-Edge Photon Detection with Broadcom Sensors Cutting-Edge Photon Detection with Broadcom Sensors

Broadcom’s AFBR-S4 family of advanced silicon photomultiplier sensors enhances precision and reliability for high-performance photon detection applications.

Image of Use Optimized IR Emitters to Minimize Performance Tradeoffs Use Optimized IR Emitters to Minimize Performance Tradeoffs

Advanced IR emitters offer high performance and consistent operation, with a broad range of devices to best meet application priorities.

Image of Use Advanced Analog Front-Ends and Security to Bring Benefits of AI to Medical Point of Care Use Advanced Analog Front-Ends and Security to Bring Benefits of AI to Medical Point of Care Publish Date: 2025-09-24

The accelerating trend towards point-of-care medical tests and assessments requires sophisticated, application-focused analog front-end and data security ICs.

Image of Use Flexible AFE, Motion Control, and Authentication ICs to Design Point of Care Diagnostics Systems Use Flexible AFE, Motion Control, and Authentication ICs to Design Point of Care Diagnostics Systems Publish Date: 2025-04-22

Designers need flexible and application-focused analog front-end, motion-control, and authentication ICs to realize point-of-care medical test benefits.

Dexcom G7 vs. FreeStyle Libre 3: A CGM Teardown Dexcom G7 vs. FreeStyle Libre 3: A CGM Teardown

Explore the inner workings of the Dexcom G7 and FreeStyle Libre 3 continuous glucose monitors in this teardown and circuit analysis.

CurrentBody LED Face Mask Teardown CurrentBody LED Face Mask Teardown

Exploring red light therapy mask tech—what’s inside, how it works, and if a DIY version is possible.

Image of Choosing and Applying the Optimum DC/DC Converter for Medical Applications Valg og anvendelse af den optimale DC/DC-konverter til medicinske applikationer Publish Date: 2024-12-06

De udfordringer, som designere af strømforsyninger til medicinsk udstyr står over for, kan mindskes ved at vælge en DC/DC-konverter med IEC 60601-1-certificering.

Image of Use a Portfolio of Low-Power Microcontrollers to Simplify Healthcare and Industrial IoT Design Brug en portefølje af strømbesparende mikrokontrollere til at forenkle IoT-design til sundheds- og industrianvendelser Publish Date: 2024-10-10

Brug ultralav-effekt-MCU'eren med specialiserede funktioner til at opfylde applikationskrav uden at gå på kompromis med processorens ydeevne eller strømbudgetter.

Image of Medical Devices Require 'Do No Harm' Power Supplies Medicinsk udstyr kræver 'Gør-ingen-skade'-strømforsyninger Publish Date: 2024-08-29

Lær om de stringente regulatoriske krav til medicinsk udstyr, og hvordan MEAN WELL's strømforsyninger og adaptere til medicinsk udstyr kan bruges til mange anvendelser.

Image of Webinar – Medical Grade Power Supplies for Diverse Applications Webinar – Medical Grade Power Supplies for Diverse Applications

Medical-grade power supplies have stringent design requirements. However, using one in a less demanding application can have its benefits.

Ultrahuman Ring AIR Teardown Ultrahuman Ring AIR Teardown

Explore the Ultrahuman Ring AIR's sophisticated design through our teardown, highlighting key components and assembly techniques.

Image of Selecting and Optimizing Batteries in Medical Devices Valg og optimering af batterier i medicinsk udstyr Publish Date: 2024-06-20

Når man har valgt det bedste batteri til medicinsk udstyr, skal designerne maksimere batteriets levetid med de rigtige LDO'er eller DC/DC-omformere.

Image of Don't Overlook Thermal Benefits of GaN High-Efficiency Power Supplies Don't Overlook Thermal Benefits of GaN High-Efficiency Power Supplies

Bel's CUI and EOS brands offer efficient GaN power supplies with thermal management benefits.

DIY Myo Assist Exoskeleton: Building Your Own Smart Knee Brace DIY Myo Assist Exoskeleton: Building Your Own Smart Knee Brace

Follow the evolution of Myo Assist Exoskeleton project from DIY smart knee braces to full-body support systems.

Image of Medical-Grade AC-DC Supplies: Multiple Form Factors, Plug Options Ease Design Medical-Grade AC-DC Supplies: Multiple Form Factors, Plug Options Ease Design

Designers of systems rated for medical applications can choose between internal, open-frame supplies and external, wall-mount adapters with integral AC blades.

The Basics of Photoplethysmography The Basics of Photoplethysmography

Curious about how your smartwatch tracks your heart rate? Uncover the secrets of Photoplethysmography, the optical technique that makes it possible.

Image of Use GaN Devices to Shrink External Medical AC/DC Power Supplies Brug GaN-enheder til at gøre eksterne medicinske AC/DC-strømforsyninger mindre Publish Date: 2023-12-19

Designere af eksterne medicinske AC/DC-strømforsyninger kan bedre opfylde kravene til regulering, effektivitet og størrelse ved hjælp af GaN-teknologi.