Belysning
- Belysning
- Udvalgte produkter
- Artikler og blogge
- Tekniske ressourcer

Belysningsapplikationer
Belysningsapplikationer omfatter en bred vifte af produkter og understøttende produkter, herunder COB'er, industriel belysning, LED-kit, diskrete LED'er, glødelamper, neoner, maskine-vision, lamper, LED-drivere, køleplader, individuelt adresserbare arrays og meget mere. Designere kan bruge belysningsløsninger til at indsnævre mulighederne og finde det bedste produkt til deres anvendelse.
Produkter
Second-Generation High-Temperature SMD LED Series
The Kingbright second-generation high-temperature SMD LED series is engineered for stable operation in environments reaching +110°C.
Vis detaljer
IN8 Series Indicators for High-Visibility Panel Signaling
CIT Relay and Switch IN8 series indicators offer wire or quick-connect terminals with lasting performance and multiple LED and switch finish options.
Vis detaljer
3528 HBX Series LEDs
The QT Brightek 3528 HBX series of LEDs delivers a full range of enhanced color and brightness options.
Vis detaljer
OSCONIQ™ C 2424 Gen 2: True CSP Efficiency in a 2.35 mm Footprint
2.0 W white LED family from ams OSRAM with 120° Lambertian emission, CRI 70/80/90 options, and scalable dense-cluster capability.
Vis detaljer
NanoRGB SMD LED
SunLED NanoRGB 0.65 mm x 0.65 mm x 0.25 mm SMD LED allows for color mixing to create virtually any color in the visible spectrum.
Vis detaljer
SMARTLED™ PURE 0201 Ultra-Compact LED
ams OSRAM USA SMARTLED™ PURE 0201 is an ultra-low profile, side emitting LED delivering highly uniform illumination in space constrained electronic devices.
Vis detaljer
VLMRGB1500 Tricolor LED
Vishay Semiconductor - Opto Division VLMRGB1500 tricolor LED provides independent control of the red, true green, and blue LED chips inside its 0404 surface-mount package.
Vis detaljer
XLamp® XHP – Extreme High Power LEDs
Cree LED XLamp® XHP extreme high-power LEDs improve optical performance versus the previous generations, with higher intensity through optics.
Vis detaljer
0202 Series RGB LED
The Kingbright 0202 RGB LED series delivers full-color performance in an ultra-compact 0.65 mm × 0.65 mm × 0.25 mm surface-mount package.
Vis detaljer
XLamp® XP-G3 LEDs
Cree LED XLamp® XP-G3 LEDs are designed for high-lumen, directional lighting applications where efficacy and optical control are essential.
Vis detaljer
Cosmic Violet and Galaxy Pink LEDs
SunLED cosmic violet (x=0.19, y=0.05) and galaxy pink (x=0.35, y=0.15) push beyond traditional color boundaries and expand the possibilities of infinite design.
Vis detaljer
FZ2812-1204 RGB LED
The Feztek FZ2812-1204 RGB LED features an internal oscillator and a waveform shaping circuit.
Vis detaljer
Artikler og blogge
Smart Knife Display - YouTube Makers Secret Santa 2025
Explore a DIY smart display project combining NeoPixel LEDs, ESP32 WiFi, WLED software, and 3D printed mounting systems easily at home today.
Use Optimized IR Emitters to Minimize Performance Tradeoffs
Advanced IR emitters offer high performance and consistent operation, with a broad range of devices to best meet application priorities.
The Critical Role of LED Drivers in Lighting Applications
The AL5887Q LED driver delivers accurate RGB color control, dimming, and efficient lighting in automotive and display applications.
Embedding Objects Inside a 3D Print
Discover how to use transparent PLA and embedded LEDs to create stunning diffused lighting effects in 3D printed projects.
Using a Servo Dev Board for NeoPixel LED Control
I had the idea of creating a night flyer out of one of my R/C combat planes. What if it could be done quickly using servo leads and be easily serviceable?
Hvad er nogle af de nye IP69K-sensormuligheder til fødevare-, drikkevare- og farmaceutiske proceslinjer?
En diskussion af flere sensorer, der egner sig til brug i fødevare-, drikkevare- og farmaceutiske proceslinjer, sammen med nogle forslag til anvendelse og installation.
Sinker’s Ice Fishing House/Shanty - LED Upgrade
Find out which connectors work best for splicing wires and how to distribute power to multiple LED locations in this blog.
P-I-N Junctions: A Dance With Semiconductors and Photovoltaics
Gain insights into P-I-N junctions and their contribution to photovoltaic technology. Explore the science and their applications in renewable energy.
Videoer
NKK Value-Added Switch Solutions
Learn more about how NKK can help enhance your next project with tailored switch solutions built around your needs.
XINGLIGHT DIP LED & IR Receiver Components Showcase
Clear product presentation of LED lights and infrared receivers. Stable, durable, can meet multiple application needs.
Setting New Standards for Biometrics in VR
Firefly IR LED with IR:6 thin-film chip technology experiences the future of AR/VR applications with the latest FIREFLY™ infrared emitters from ams OSRAM.
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey
This video discusses the IN6 Series 6 mm Indicators from CIT Relay & Switch, highlighting their compact mechanical design, extended voltage options, and available metal finishes.
How to Install | Brady LED Virtual Line Projector
Learn how to mount and install LED Virtual Line Projectors from Brady. Identify areas and surfaces where paint and tape can’t — all without any surface preparation. Choose from a variety of bold line color options.
How to Install | Brady LED Safety Sign Projector
Learn how to mount and install LED Safety Sign Projectors from Brady. Project a wide variety of signage onto surfaces where paint and tape can’t — and without any surface preparation.
Fremhævede PTM’er
High-Output Laser Diodes
ROHM's high-power laser diodes emit high light output with a short current driving time (pulse width).
5 minutes
UV LEDs
This presentation will give an introduction to different UV LED applications and focus on how to disinfect with UV-C LEDs available from Würth Elektronik.
10 minutes
Horticulture LEDs
Würth Elektronik's horticulture LEDs offer different biological, optical and electrical parameters for various types of plants.
5 minutes
Products for Service Robotics – Part 2: Laser Diodes and LED
ROHM's infrared high-power lasers deliver high peak output with pulse lighting, making them Ideal for use as light sources for distance measurement.
10 minutes
Red Laser Diodes
ROHM’s red laser diodes are optimized for sensor applications such as barcode readers, ranging equipment, marking devices, and PM2.5 detection.
5 minutes
0603 LED Product Overview
This product training material introduces ROHM’s PicoLED series along with the features and applications for the 0603 LED.
5 minutes