The AL5812 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability. The AL5812 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors.
The AL5811 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability. The AL5811 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors.
The AL5811 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability.
The AL5812 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability.
Demonstration circuits 1511A-A and 1511A-B feature the LTM®8042 and the LTM8042-1, which are respectively complete 1A and 350mA µModule LED drivers. The demonstration circuits are assembled as boost topologies, accepting an input voltage from 3V to 30V and supporting an output up to 32V (see Table 1).
The LM3404HV was chosen for the example circuit because the combination of high output current, high input voltage, and high duty cycle create the greatest demand for low junction-to-ambient thermal resistance (θJA). Note that the LM3404/04HV in SO-8 can also be used with this evaluation board, with reduced thermal performance.
Demonstration circuits 1511A-A and 1511A-B feature the LTM®8042 and the LTM8042-1, which are respectively complete 1A and 350mA µModule LED drivers. The demonstration circuits are assembled as boost topologies, accepting an input voltage from 3V to 30V and supporting an output up to 32V (see Table 1).
The STEVAL-LLL005V1 LED driver evaluation board of the STP16CPC26 low voltage 16-bit constant current LED sink driver ensures a cost effective 6 x 10 LED matrix with individual LED control.
The STEVAL-LLL002V1 is a LED array driver system evaluation board with local dimming and diagnostics for automotive applications. It is based on the ALED1262ZT 12-channel LED driver controlled through the STM8AF6266 microcontroller I²C interface.
The LM2755 is a charge-pump-based, constant current LED driver capable of driving three LEDs with a total output current up to 90 mA. The diode current waveforms of each LED can be trapezoidal with timing and level parameters (rise time, fall time, high level, low level, delay, high time, low time) programmed via an I2C compatible interface. The 32 brightness levels found on the LM2755 are expone…
Tak!
Hold øje med din indbakke for nyheder og opdateringer fra DigiKey!
Indtast en e-mailadresse
Accepter venligst afkrydsningsfeltet