The MCP1630 Multi-Bay Li-Ion Charger is used to evaluate Microchip’s MCP1630 used in a SEPIC power converter application. The MCP1630 Multi-Bay Li-Ion Charger is capable of charging two single-cell, Li-Ion battery packs in parallel utilizing an input voltage of 10V to 30V (battery packs are not included).
Multiple boards can be daisy-chained for additional charger bays. The MCP1630 Multi-Bay Li-Ion Charger is intended for use in pseudo-smart battery charger applications utilizing battery packs containing Microchip’s PS700 Battery Monitor. Standard battery packs can be utilized as well.
The MCP1630 Multi-Bay Li-Ion Charger provides a constant current - constant voltage charge with preconditioning, cell temperature monitoring, and battery pack fault monitoring. Each charger bay provides a status and fault indication. The MCP1630 Multi-Bay Li-Ion Charger automatically detects the insertion or removal of a battery pack.
* Based on Eval Board MCP1630RD-LIC1-ND
| Manufacturer | Microchip Technology |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | MCP1630RD-LIC1-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Configuration |
2 In Parallel, x 2 ~ 16
|
| Voltage In |
10 ~ 28 V
|
| Voltage Out |
4.2 V
|
| Current Out |
2 A
|
| Features |
Auto Off
Current Limit (Adj. or Fixed) Fault Indication MCU Controlled Over Charge Protection Over Voltage Protection Reverse Polarity Protection Short Circuit Protection Status Indication Thermal Protection |
| Quiescent Current [Typical] | |
| Sleep Mode Current [Typical] | |
| Component Count + Extras |
115 + 6
|
| Application / Target Market |
Battery Chargers
Portable Devices |
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
MCP1630
|
| Quiescent Current [Maximum] | |
| Sleep Mode Current [Maximum] | |
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Tak!
Hold øje med din indbakke for nyheder og opdateringer fra DigiKey!
Indtast en e-mailadresse
Accepter venligst afkrydsningsfeltet