SR0805JR-0720KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.41123
Datasheet

Upgrade


Vishay Dale
In Stock: 16.690
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.207
Unit Price: kr.1.35000
Datasheet

Upgrade


Vishay Dale
In Stock: 12.528
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12476
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11178
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10821
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 41.943
Unit Price: kr.0.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.59342
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47581
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.17660
Datasheet

Upgrade


Vishay Dale
In Stock: 2.440
Unit Price: kr.1.15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 26.052
Unit Price: kr.0.64000
Datasheet
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-0720KL

DigiKey Part Number
SR0805JR-0720KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-0720KL
Description
RES 20K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RV0805FR-0720KLYAGEO0RV0805FR-0720KL-NDkr.0.41123Similar
CRCW080520K0JNEAVishay Dale16.690541-20KACT-NDkr.0.64000Upgrade
CRCW080520K0JNEAHPVishay Dale9.207541-CRCW080520K0JNEAHPCT-NDkr.1.35000Upgrade
CRCW080520K0JNEBVishay Dale12.528541-CRCW080520K0JNEBCT-NDkr.0.64000Upgrade
CRCW080520K0JNTAVishay Dale0CRCW080520K0JNTA-NDkr.0.12476Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22327kr.1,116.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.22327
Unit Price with VAT:kr.0.27909