Similar
Similar
Direct
Direct
Direct
Similar

CRCW080520K0JNTB | |
|---|---|
DigiKey Part Number | CRCW080520K0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080520K0JNTB |
Description | RES SMD 20K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520K0JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080520K0JNEAC | Vishay Dale | 0 | CRCW080520K0JNEAC-ND | kr.0.03014 | Similar |
| CRCW080520K0JNEBC | Vishay Dale | 0 | CRCW080520K0JNEBC-ND | kr.0.04232 | Similar |
| ERJ-6GEYJ203V | Panasonic Industry | 0 | P20KACT-ND | kr.0.64000 | Direct |
| RMCF0805JG20K0 | Stackpole Electronics Inc | 26.052 | 738-RMCF0805JG20K0CT-ND | kr.0.64000 | Direct |
| RMCF0805JT20K0 | Stackpole Electronics Inc | 68.507 | RMCF0805JT20K0CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11178 | kr.1,117.80 |
| Unit Price without VAT: | kr.0.11178 |
|---|---|
| Unit Price with VAT: | kr.0.13973 |





