ERJ-6GEYJ203V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 41.943
Unit Price: kr.0.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.59342
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47581
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.23723
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.17660
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16072
Datasheet

Direct


Vishay Dale
In Stock: 16.690
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 12.528
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12476
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11178
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10821
Datasheet

Direct


Vishay Dale
In Stock: 2.872
Unit Price: kr.0.83000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 26.052
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 68.507
Unit Price: kr.0.64000
Datasheet
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ203V

DigiKey Part Number
P20KATR-ND - Tape & Reel (TR)
P20KACT-ND - Cut Tape (CT)
P20KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ203V
Description
RES SMD 20K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ203V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J203VPanasonic Industry41.943P20KADCT-NDkr.0.90000Upgrade
ERJ-P6WF2002VPanasonic Industry0ERJ-P6WF2002V-NDkr.0.59342Upgrade
ERJ-P6WJ203VPanasonic Industry0ERJ-P6WJ203V-NDkr.0.47581Upgrade
ERJ-S06J203VPanasonic Industry0ERJ-S06J203V-NDkr.0.23723Upgrade
ERJ-T06J203VPanasonic Industry0ERJ-T06J203V-NDkr.0.17660Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.29500kr.2.95
25kr.0.22320kr.5.58
50kr.0.18460kr.9.23
100kr.0.15320kr.15.32
250kr.0.12280kr.30.70
500kr.0.10512kr.52.56
1.000kr.0.09134kr.91.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06674kr.333.70
10.000kr.0.06062kr.606.20
15.000kr.0.05764kr.864.60
25.000kr.0.05442kr.1,360.50
35.000kr.0.05257kr.1,839.95
50.000kr.0.05083kr.2,541.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000