Direct
Similar
Direct

ERJ-P6WJ203V | |
|---|---|
DigiKey Part Number | ERJ-P6WJ203V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ203V |
Description | RES SMD 20K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ203V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J203V | Panasonic Industry | 41.943 | P20KADCT-ND | kr.0.90000 | Direct |
| ERJ-UP6J203V | Panasonic Industry | 0 | ERJ-UP6J203V-ND | kr.0.16072 | Similar |
| CRCW080520K0JNEAHP | Vishay Dale | 9.207 | 541-CRCW080520K0JNEAHPCT-ND | kr.1.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47581 | kr.2,379.05 |
| Unit Price without VAT: | kr.0.47581 |
|---|---|
| Unit Price with VAT: | kr.0.59476 |



