Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW080520K0JNTA | |
|---|---|
DigiKey Part Number | CRCW080520K0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080520K0JNTA |
Description | RES SMD 20K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520K0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080520K0JNEA | Vishay Dale | 16.690 | 541-20KACT-ND | kr.0.64000 | Direct |
| CRCW080520K0JNEAHP | Vishay Dale | 9.207 | 541-CRCW080520K0JNEAHPCT-ND | kr.1.35000 | Upgrade |
| RCS080520K0JNEA | Vishay Dale | 2.440 | 541-RCS080520K0JNEACT-ND | kr.1.15000 | Upgrade |
| ERJ-6GEYJ203V | Panasonic Industry | 0 | P20KACT-ND | kr.0.64000 | Direct |
| RC0805JR-0720KL | YAGEO | 42.316 | 311-20KARCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12476 | kr.623.80 |
| Unit Price without VAT: | kr.0.12476 |
|---|---|
| Unit Price with VAT: | kr.0.15595 |








