ERJ-T06J203V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 41.943
Unit Price: kr.0.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.59342
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47581
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16072
Datasheet

Upgrade


Vishay Dale
In Stock: 9.207
Unit Price: kr.1.35000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.440
Unit Price: kr.1.15000
Datasheet
20 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J203V

DigiKey Part Number
ERJ-T06J203V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J203V
Description
RES SMD 20K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J203V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J203VPanasonic Industry41.943P20KADCT-NDkr.0.90000Direct
ERJ-P6WF2002VPanasonic Industry0ERJ-P6WF2002V-NDkr.0.59342Upgrade
ERJ-P6WJ203VPanasonic Industry0ERJ-P6WJ203V-NDkr.0.47581Upgrade
ERJ-UP6J203VPanasonic Industry0ERJ-UP6J203V-NDkr.0.16072Upgrade
CRCW080520K0JNEAHPVishay Dale9.207541-CRCW080520K0JNEAHPCT-NDkr.1.35000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17660kr.1,766.00
Unit Price without VAT:kr.0.17660
Unit Price with VAT:kr.0.22075