CRCW080520K0JNTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03014
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04232
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 26.052
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 68.507
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 29.528
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080520K0JNTC

DigiKey Part Number
CRCW080520K0JNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080520K0JNTC
Description
RES SMD 20K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080520K0JNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080520K0JNEACVishay Dale0CRCW080520K0JNEAC-NDkr.0.03014Similar
CRCW080520K0JNEBCVishay Dale0CRCW080520K0JNEBC-NDkr.0.04232Similar
ERJ-6GEYJ203VPanasonic Industry0P20KACT-NDkr.0.64000Direct
RMCF0805JG20K0Stackpole Electronics Inc26.052738-RMCF0805JG20K0CT-NDkr.0.64000Direct
RMCF0805JT20K0Stackpole Electronics Inc68.507RMCF0805JT20K0CT-NDkr.0.64000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10821kr.2,164.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.10821
Unit Price with VAT:kr.0.13526