Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VAOL-S12RP4 | |
|---|---|
DigiKey Part Number | VAOL-S12RP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VAOL-S12RP4 |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S12RP4 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150120RS75000 | Würth Elektronik | 27.094 | 732-4991-1-ND | kr.1.46000 | Direct |
| 150120SS75000 | Würth Elektronik | 8.498 | 732-4992-1-ND | kr.1.46000 | Similar |
| 5988210107F | Dialight | 24.217 | 350-2047-1-ND | kr.1.52000 | Similar |
| 5988220107F | Dialight | 35.475 | 350-2048-1-ND | kr.1.65000 | Similar |
| LTST-C150EKT | LITEON | 157.611 | 160-1168-1-ND | kr.1.27000 | Similar |








