
SM1206RC-IL | |
---|---|
DigiKey Part Number | SM1206RC-IL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206RC-IL |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206RC-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 700nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.01809 | kr.6,054.27 |
6.000 | kr.1.92044 | kr.11,522.64 |
9.000 | kr.1.87041 | kr.16,833.69 |
15.000 | kr.1.81393 | kr.27,208.95 |
21.000 | kr.1.78036 | kr.37,387.56 |
30.000 | kr.1.74764 | kr.52,429.20 |
Unit Price without VAT: | kr.2.01809 |
---|---|
Unit Price with VAT: | kr.2.52261 |