Similar
Similar
Similar
Similar
Similar

SM1206URC | |
|---|---|
DigiKey Part Number | SM1206URC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206URC |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206URC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-21SURC/S530-A2/TR8 | Everlight Electronics Co Ltd | 0 | 15-21SURC/S530-A2/TR8-ND | kr.0.00000 | Similar |
| APT3216EC | Kingbright | 2.233 | 754-1137-1-ND | kr.1.54000 | Similar |
| APT3216SURCK | Kingbright | 94.874 | 754-1143-1-ND | kr.1.35000 | Similar |
| LTST-C150EKT | LITEON | 134.629 | 160-1168-1-ND | kr.1.28000 | Similar |
| SML-LX1206IC-TR | Lumex Opto/Components Inc. | 11.552 | 67-1356-1-ND | kr.1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56981 | kr.4,709.43 |
| 6.000 | kr.1.48932 | kr.8,935.92 |
| 9.000 | kr.1.44808 | kr.13,032.72 |
| 15.000 | kr.1.43135 | kr.21,470.25 |
| Unit Price without VAT: | kr.1.56981 |
|---|---|
| Unit Price with VAT: | kr.1.96226 |






