Red 645nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206RC

DigiKey Part Number
492-SM1206RCTR-ND - Tape & Reel (TR)
492-SM1206RCCT-ND - Cut Tape (CT)
492-SM1206RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206RC
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
700nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.658
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.72000kr.27.20
100kr.1.96920kr.196.92
500kr.1.63216kr.816.08
1.000kr.1.52135kr.1,521.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37878kr.4,136.34
6.000kr.1.30620kr.7,837.20
9.000kr.1.26898kr.11,420.82
15.000kr.1.22696kr.18,404.40
21.000kr.1.20197kr.25,241.37
30.000kr.1.17761kr.35,328.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250