Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150EKT

DigiKey Part Number
160-1168-2-ND - Tape & Reel (TR)
160-1168-1-ND - Cut Tape (CT)
160-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150EKT
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
630nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.06mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-LX1206SRC-TRLumex Opto/Components Inc.207.66467-1359-1-NDkr.1.67000Similar
In-Stock: 134.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.85900kr.8.59
100kr.0.59870kr.59.87
500kr.0.47754kr.238.77
1.000kr.0.43735kr.437.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38535kr.1,156.05
6.000kr.0.35872kr.2,152.32
9.000kr.0.34504kr.3,105.36
15.000kr.0.32955kr.4,943.25
21.000kr.0.32033kr.6,726.93
30.000kr.0.31133kr.9,339.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000