Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206SRC

DigiKey Part Number
492-SM1206SRCTR-ND - Tape & Reel (TR)
492-SM1206SRCCT-ND - Cut Tape (CT)
492-SM1206SRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206SRC
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206SRC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.85V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM1206HCBivar Inc.7.415492-1698-1-NDkr.4.12000Parametric Equivalent
APT3216ECKingbright4.472754-1137-1-NDkr.1.52000Similar
APT3216SURCKKingbright241.592754-1143-1-NDkr.1.33000Similar
LTST-C150EKTLITEON157.721160-1168-1-NDkr.1.27000Similar
SML-LX1206IC-TRLumex Opto/Components Inc.28.91167-1356-1-NDkr.1.46000Similar
In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.82800kr.28.28
100kr.2.04850kr.204.85
500kr.1.69748kr.848.74
1.000kr.1.58221kr.1,582.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.43394kr.4,301.82
6.000kr.1.35844kr.8,150.64
9.000kr.1.31974kr.11,877.66
15.000kr.1.27604kr.19,140.60
21.000kr.1.25005kr.26,251.05
30.000kr.1.22471kr.36,741.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000