


150120SS75000 | |
|---|---|
DigiKey Part Number | 732-4992-2-ND - Tape & Reel (TR) 732-4992-1-ND - Cut Tape (CT) 732-4992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150120SS75000 |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150120SS75000 Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.69mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 50 | kr.1.33780 | kr.66.89 |
| 100 | kr.1.15390 | kr.115.39 |
| 500 | kr.1.11558 | kr.557.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00172 | kr.4,006.88 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |








