597D106X0063D2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 275
Unit Price: kr.79.81000
Datasheet
597D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D106X0063D2T

DigiKey Part Number
597D106X0063D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
597D106X0063D2T
Description
CAP TANT 10UF 20% 63V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 63 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D106X0063D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.138" (3.50mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.49.57313kr.19,829.25
Manufacturers Standard Package
Unit Price without VAT:kr.49.57313
Unit Price with VAT:kr.61.96641