597D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D106X9063D2T

DigiKey Part Number
718-2295-2-ND - Tape & Reel (TR)
718-2295-1-ND - Cut Tape (CT)
718-2295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D106X9063D2T
Description
CAP TANT 10UF 10% 63V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 63 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D106X9063D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
63 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.138" (3.50mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.79.81000kr.79.81
10kr.61.54900kr.615.49
50kr.54.25280kr.2,712.64
100kr.53.26850kr.5,326.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.49.57313kr.19,829.25
800kr.48.28560kr.38,628.48
1.200kr.47.64011kr.57,168.13
Manufacturers Standard Package
Unit Price without VAT:kr.79.81000
Unit Price with VAT:kr.99.76250