Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3C476M016C0300 | |
|---|---|
DigiKey Part Number | TR3C476M016C0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C476M016C0300 |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C476M016C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X0016C2TE3 | Vishay Sprague | 0 | 593D476X0016C2TE3-ND | kr.2.10806 | Direct |
| 593D476X9016C2TE3 | Vishay Sprague | 423 | 718-593D476X9016C2TE3CT-ND | kr.5.71000 | Upgrade |
| TR3C476K016C0300 | Vishay Sprague | 549 | 718-1332-1-ND | kr.8.31000 | Upgrade |
| 293D476X0016C2TE3 | Vishay Sprague | 634 | 718-293D476X0016C2TE3CT-ND | kr.5.01000 | Similar |
| TAJC476M016RNJ | KYOCERA AVX | 463 | 478-3912-1-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.34258 | kr.1,671.29 |
| Unit Price without VAT: | kr.3.34258 |
|---|---|
| Unit Price with VAT: | kr.4.17823 |





