
TAJW476M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW476M016RNJTR-ND - Tape & Reel (TR) 478-TAJW476M016RNJCT-ND - Cut Tape (CT) 478-TAJW476M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW476M016RNJ |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW476M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.93900 | kr.49.39 |
| 50 | kr.3.87760 | kr.193.88 |
| 100 | kr.3.55040 | kr.355.04 |
| 500 | kr.2.99780 | kr.1,498.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82688 | kr.2,826.88 |
| 2.000 | kr.2.68617 | kr.5,372.34 |
| 3.000 | kr.2.61569 | kr.7,847.07 |
| 5.000 | kr.2.53756 | kr.12,687.80 |
| 7.000 | kr.2.49189 | kr.17,443.23 |
| 10.000 | kr.2.44794 | kr.24,479.40 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

