
TAJC476M016RNJ | |
|---|---|
DigiKey Part Number | 478-3912-2-ND - Tape & Reel (TR) 478-3912-1-ND - Cut Tape (CT) 478-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476M016RNJ |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.17400 | kr.31.74 |
| 50 | kr.2.44100 | kr.122.05 |
| 100 | kr.2.21500 | kr.221.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.86918 | kr.934.59 |
| 1.000 | kr.1.74861 | kr.1,748.61 |
| 1.500 | kr.1.68823 | kr.2,532.34 |
| 2.500 | kr.1.62132 | kr.4,053.30 |
| 3.500 | kr.1.58225 | kr.5,537.88 |
| 5.000 | kr.1.54464 | kr.7,723.20 |
| 6.000 | kr.1.52682 | kr.9,160.92 |
| 12.000 | kr.1.46681 | kr.17,601.72 |
| 12.500 | kr.1.46362 | kr.18,295.25 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

