TPSC476M016S0350 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 863
Unit Price: kr.6.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33.776
Unit Price: kr.5.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 463
Unit Price: kr.5.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.781
Unit Price: kr.7.61000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.600
Unit Price: kr.9.57000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.34383
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.85778
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.32361
Datasheet

Direct


KEMET
In Stock: 1.864
Unit Price: kr.12.17000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.80545

Upgrade


KEMET
In Stock: 1.349
Unit Price: kr.14.65000
Datasheet

Similar


Vishay Sprague
In Stock: 634
Unit Price: kr.5.01000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.10806
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.34258
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476M016S0350

DigiKey Part Number
TPSC476M016S0350-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC476M016S0350
Description
CAP TANT 47UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC476M016R0350KYOCERA AVX863478-5241-1-NDkr.6.59000Direct
TPSC476K016R0350KYOCERA AVX33.776478-1773-1-NDkr.5.52000Upgrade
TAJC476M016RNJKYOCERA AVX463478-3912-1-NDkr.5.14000Similar
TAJW476M016RNJKYOCERA AVX3.781478-TAJW476M016RNJCT-NDkr.7.61000Similar
TPSC476M016R0110KYOCERA AVX2.600478-9129-1-NDkr.9.57000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.13412kr.9,402.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.13412
Unit Price with VAT:kr.3.91765