47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476M016R0110

DigiKey Part Number
478-9129-2-ND - Tape & Reel (TR)
478-9129-1-ND - Cut Tape (CT)
478-9129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC476M016R0110
Description
CAP TANT 47UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
110mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.28900kr.62.89
50kr.4.99980kr.249.99
100kr.4.60220kr.460.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.92992kr.1,964.96
1.000kr.3.72190kr.3,721.90
1.500kr.3.61773kr.5,426.60
2.500kr.3.50227kr.8,755.68
3.500kr.3.43474kr.12,021.59
5.000kr.3.36981kr.16,849.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250